Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 10 รายการจาก 10 รายการ / Viewing 1 - 10 of 10 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 417-5401
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A01ES-DSP3+54B-D+FM2+YL5+PEA01
Brand :APEM
THB990.04
Each
Units
Surface Mount Twist to Reset NC - - - 6 A DPST IP65 - 250 V ac Mushroom No -
RS Stock No. 219-5813
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A01ES-DM+A0154B-D+A01YL1
Brand :APEM
THB688.20
Each
Units
Panel Mount Twist to Reset 2NC 16mm - - 1.5 A - IP65 - 250 V ac Mushroom No -
RS Stock No. 137-0021
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A02ESI3B1021X0+PEA01+QH22L28RGC
Brand :APEM
THB1,965.81
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -
RS Stock No. 137-0019
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A02ESH3B102IX0+PEA01+A01YL5
Brand :APEM
THB1,787.04
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 2 (dc) A, 2 (NC) A, 3 (ac) A, 3 (NC) A DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 30 (NC) V dc, 30 (NO) V dc, 250 (NC) V ac, 250 (NO) V ac Mushroom No -
RS Stock No. 137-0022
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A02ESI3B1021X0+PEA01+A01YL5
Brand :APEM
THB1,304.36
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -
RS Stock No. 137-0015
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A01ES-DF1+A0154B-D+A01YL1
Brand :APEM
THB567.05
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Finger Grip No -
RS Stock No. 137-0018
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A02ESH3B112IX0+PEA01+QH22L28RGC
Brand :APEM
THB2,363.40
1 Pack of 1
Pack(s)
Panel Mount Turn to Release NO/2NC 22.7mm - - 2 (ac) A, 2 (dc) A, 2 (NC) A, 2 (NO) A, 3 (ac) A, 3 (NC) A, 600 (ac) mA, 600 (NO) mA DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 30 (NC) V dc, 30 (NO) V dc, 250 (NC) V ac, 250 (NO) V ac Mushroom No -
RS Stock No. 137-0016
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A01ES-DF2+A0154B-D+A01YL1
Brand :APEM
THB567.05
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Smooth No -
RS Stock No. 137-0014
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A01ES-D+A0154B-D+A01YL1
Brand :APEM
THB632.47
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac - No -
RS Stock No. 137-0020
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A02ESI3B102IX0+PEA01+QH22L57YC
Brand :APEM
THB1,965.81
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -