Environmental Sensor ICs

An Environmental sensor is a sensor designed to help monitor air quality levels as well as environmental conditions in the areas they are being used. Here at RS, we stock a range of different environmental sensors that aim to assess any potential harmful gasses that may have an effect on humans as wells the natural environment.

What do Environmental Sensors measure?

This type of sensor can effectively detect air pollutants that may be harmful to the environment as well as humans and animals. Monitoring these air pollutants means that Environmental sensors can be used to detect a number of different gasses, to name a few:

  • Hydrogen
  • Carbon Monoxide
  • Carbon Dioxide
  • Methane
  • Nitrogen
  • Propane

As well as many more...

Air Quality Sensors

One type of Environmental Sensor is an air quality sensor, this type of sensor is often a small and portable device and provides data in near-real time at low cost and using low amounts of power. Sensor based measurement devices are becoming more popular as people are more aware of harmful gases and pollutants and the health impacts this has on individuals and the environment.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Gases Detected Accuracy Response Time Application Power Source Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 204-3354
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2JCIE-BU01-FL1
Brand :Omron
THB322.21
Each
Units
- -5 → +5% - - - - - - -
RS Stock No. 183-7489
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2JCIEBU01
Brand :Omron
THB5,357.98
Each
Units
- - - - - 29.1 x 14.9 x 7mm - +60 °C -10 °C
RS Stock No. 183-7506
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B5WLD01011
Brand :Omron
THB443.42
Each
Units
- - - - - 52.3 x 39.3 x 17.6mm - +45 °C 0 °C
RS Stock No. 204-2713
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B5W-LD0101-1
Brand :Omron
THB553.93
Each
Units
- - - - - - - - -