Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 193-5448
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IMP34DT05TR
THB29.192
Each (On a Reel of 4000)
Units
- –26 dBFS ±3 dB - HCLGA - - - - - - - +85 °C - -
ใหม่ / New
RS Stock No. 196-1994
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MP34DT05TR-A
THB54.844
Each: (In a Pack of 5)
Units
- - Surface Mount HCLGA 4 3 x 4 x 1mm 3mm 4mm 1mm - 3.6 V +85 °C - -
ใหม่ / New
RS Stock No. 196-1993
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MP34DT05TR-A
THB24.81
Each (On a Reel of 4000)
Units
- - Surface Mount HCLGA 4 3 x 4 x 1mm 3mm 4mm 1mm - 3.6 V +85 °C - -
RS Stock No. 193-5449
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IMP34DT05TR
THB76.178
Each: (In a Pack of 5)
Units
- –26 dBFS ±3 dB - HCLGA - - - - - - - +85 °C - -