Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Sensor Type Sensitivity Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 905-4661
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1356
THB245.10
Each
Units
Colour Light - - - Panel Mount - - - 15.25 x 15.25 x 2.16mm 2.16mm - 15.25mm 5 V -
RS Stock No. 905-4627
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1559
THB1,355.83
Each
Units
- - - - Panel Mount - - - 12.5 (Dia.) x 2.5 (H)mm 2.5mm - 12.5mm 9 V -
RS Stock No. 905-4646
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1405
THB1,077.51
Each
Units
- - - - Panel Mount - - - - - - - - -