GPS Chips & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

GPS has several advantages and disadvantages, but what are they?

Advantages

• the system is self-calibrating all you need to do is just turn on and use
• can be used in the field – doesn't require a laboratory or artificial environment
• the technology is relatively small (typical GPS system is now no larger than a small mobile phone)
• works anywhere on Earth
• can give directions
• constantly evolving systems for greater accuracy and usability

Disadvantages

• most systems will last only 8-12 hours before needing a battery recharge
• a signal can be affected by large buildings

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

How do they work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits:

• Fix status LEDs (to signal to search for satellites, or power conserve status)
• Tracking enabled with multiple satellites
• High frequency of location updates
• High sensitivity logging/tracking
• A high number of channels to use
• Incredibly low power usage
• Low dropout rates
• Some feature external antenna capabilities
• FLASH memory installed in some devices
• Supported BUS interfaces including GPIO, I2C, SBAS and more
• Small and compact
Where might I use one?
• Sat Navs / GPS
• Mobile phones
• Tablets
• Smart watches
• Laptops
• Military applications
• Medical applications

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 8 รายการจาก 8 รายการ / Viewing 1 - 8 of 8 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 170-9180
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L86-M33
Brand :Quectel
THB727.551
Each (In a Box of 25)
Units
UART 22 (Tracking), 66 (Acquisition) -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS Stock No. 908-4114
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L86-M33
Brand :Quectel
THB604.75
Each
Units
UART 33 (Tracking), 99 (Acquistion) -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS Stock No. 908-4091
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L70B-M39
Brand :Quectel
THB491.68
Each
Units
UART 22 (Tracking), 66 (Acquisition) -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS Stock No. 170-9178
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L70B-M39
Brand :Quectel
THB585.56
Each (In a Box of 25)
Units
UART 22 (Tracking), 66 (Acquisition) -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS Stock No. 908-4085
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L80-M39
Brand :Quectel
THB562.63
Each
Units
UART 22 (Tracking), 66 (Acquisition) -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS Stock No. 170-9177
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L80-M39
Brand :Quectel
THB674.30
Each (In a Box of 25)
Units
UART 22 (Tracking), 66 (Acquisition) -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS Stock No. 170-9179
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L76-M33
Brand :Quectel
THB672.963
Each (In a Box of 25)
Units
UART 33 (Tracking), 99 (Acquistion) -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS Stock No. 908-4108
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L76-M33
Brand :Quectel
THB545.24
Each
Units
UART 33 (Tracking), 99 (Acquistion) -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm