Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS Stock No. 722-7325
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC5225-5.0YM5 TR
Brand :Micrel
THB12.33
Each: (In a Pack of 5)
Units
- 5 V Fixed SOT-23 150mA Surface Mount 2.3 V 16 V 5 1 Positive - ±2% -40 °C
RS Stock No. 831-5919
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC5239-3.3YM
Brand :Micrel
THB76.59
Each: (In a Pack of 5)
Units
- 3.3 V Fixed SOIC 500mA Surface Mount 2.3 V 30 V 8 1 Positive 23µA ±2% -40 °C
RS Stock No. 254-434
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC5205-5.0YM5
Brand :Micrel
THB80.44
Each
Units
- 5 V Fixed SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive - ±1% -40 °C
RS Stock No. 727-5276
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC29300-5.0WT
Brand :Micrel
THB114.36
Each
Units
- 5 V Fixed TO-220 3A Through Hole 2.5 V 26 V 3 1 Positive 10mA ±1% -40 °C
RS Stock No. 823-0451
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LP2951-03YM TR
Brand :Micrel
THB24.392
Each: (In a Pack of 10)
Units
- 1.24 → 29 V Adjustable SOIC 100mA Surface Mount -0.3 V 30 V 8 1 Positive - ±1% -40 °C