Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
ใหม่ / New
RS Stock No. 198-1199
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSZ9131MNXI
THB141.69
Each: (In a Pack of 2)
Units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 mA Surface Mount QFN 64 3.3 V - - - - - -
ใหม่ / New
RS Stock No. 198-1198
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSZ9131MNXI
THB113.506
Each (In a Tray of 260)
Units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 mA Surface Mount QFN 64 3.3 V - - - - - -
ใหม่ / New
RS Stock No. 198-1197
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSZ9131RNXI
THB115.136
Each: (In a Pack of 5)
Units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 V Surface Mount QFN, VQFN (wettable) 48 3.3 V - - - - - -
ใหม่ / New
RS Stock No. 198-1195
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSZ9131RNXI
THB107.225
Each (In a Tray of 260)
Units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 V Surface Mount QFN, VQFN (wettable) 48 3.3 V - - - - - -