Vacuum Fluorescent Display Filament Drivers

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 165-9444
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MAX6920AWP+
THB140.238
Each (In a Tube of 36)
Units
SOIC 20 3 → 5.5 V 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm +125 °C -40 °C Surface Mount
RS Stock No. 740-5601
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NJU3427FH2
THB108.77
Each
Units
LQFP 52 5 V 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
RS Stock No. 799-7964
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MAX6922AQH+D
THB260.82
Each
Units
PLCC 44 3 → 5.5 V 16.66 x 16.66 x 3.96mm 16.66mm 16.66mm 3.96mm +125 °C -40 °C Surface Mount
RS Stock No. 799-7960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MAX6920AWP+
THB167.85
Each
Units
SOIC 20 3 → 5.5 V 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm +125 °C -40 °C Surface Mount
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
The Korg Nutube 6P1 is a modern update ...
Description:
The Korg Nutube 6P1 is a modern update of the classic dual-triode thermionic valve (vacuum tube) based on vacuum fluorescent display (VFD) technology. It's much smaller, consumes far less power and yet delivers the same audio with rich overtones as ...
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...
A family of integrated LED Bargraph driver ICs ...
Description:
A family of integrated LED Bargraph driver ICs from Texas Instruments. The range include Linear (LM3914), Logarithmic (LM3915) and VU-characteristic (LM3916) devices.