MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 7 รายการจาก 7 รายการ / Viewing 1 - 7 of 7 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 545-904
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FW342-TL-E
Brand :Sanyo
THB16.00
Each: (In a Pack of 5)
Units
N, P 5 A, 6 A 30 V 52 mΩ, 98 mΩ SOP Surface Mount 8 -20 V, +20 V Enhancement - - 2.2 W - 2
RS Stock No. 663-9720
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2SK1067-4-TL-E
Brand :Sanyo
THB9.50
Each: (In a Pack of 5)
Units
N 30 mA 16 V - MCP Surface Mount 3 -5 V, +5 V - - - 150 mW - 1
RS Stock No. 664-1014
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CPH5854-TL-E
Brand :Sanyo
THB16.00
Each: (In a Pack of 5)
Units
P 2 A 30 V 290 mΩ CPH Surface Mount 5 -20 V, +20 V Enhancement - - 900 mW - 1
RS Stock No. 664-0446
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECH8621R-TL-E
Brand :Sanyo
THB24.00
Each: (In a Pack of 5)
Units
N 8 A 20 V 30 mΩ ECH Surface Mount 8 -12 V, +12 V Enhancement - - 1.5 W - 2
RS Stock No. 664-0566
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FW341-TL-E
Brand :Sanyo
THB18.00
Each: (In a Pack of 5)
Units
N, P 2.5 A, 3.5 A 30 V 150 mΩ, 340 mΩ SOP Surface Mount 8 -20 V, +20 V Enhancement - - 1.7 W - 2
RS Stock No. 664-0398
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CPH6602-TL-E
Brand :Sanyo
THB19.00
Each: (In a Pack of 5)
Units
N 2 A 20 V 180 mΩ CPH Surface Mount 6 -10 V, +10 V Enhancement - - 900 mW - 2
RS Stock No. 664-0402
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CPH6605-TL-E
Brand :Sanyo
THB16.00
Each: (In a Pack of 5)
Units
N, P 1.5 A, 650 mA 20 V, 30 V 5.2 Ω, 340 mΩ CPH Surface Mount 6 -10 V, +10 V Enhancement - - 800 mW - 2