Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 30 รายการ / Viewing 1 - 20 of 30 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 729-3303
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-8523-C3-TA-020
Brand :Micro Crystal
THB258.66
Each
Units
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
RS Stock No. 813-5763
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C3-TA-QC-Opt.B
Brand :Micro Crystal
THB211.09
Each
Units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 813-5775
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C3-TB-QA-Opt.B
Brand :Micro Crystal
THB233.01
Each
Units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 729-3243
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-2123-C2-TA-010
Brand :Micro Crystal
THB303.98
Each
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1639
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C2-TA-006
Brand :Micro Crystal
THB345.358
Each (On a Tape of 100)
Units
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3375
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-8564-C2-TA-020
Brand :Micro Crystal
THB209.21
Each
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1641
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C2-TB-030
Brand :Micro Crystal
THB195.97
Each (On a Tape of 100)
Units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1655
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C3-TA-QC-OPT.A
Brand :Micro Crystal
THB262.16
Each (On a Tape of 100)
Units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 729-3230
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-8564-C2-TA-010
Brand :Micro Crystal
THB159.20
Each
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3224
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C2-TB-030
Brand :Micro Crystal
THB263.23
Each
Units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1645
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-8564-C3-TA-020
Brand :Micro Crystal
THB152.598
Each (On a Tape of 100)
Units
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
RS Stock No. 171-1636
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C2-STD-025
Brand :Micro Crystal
THB176.742
Each (On a Tape of 100)
Units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 690-2848
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C2-STD-025
Brand :Micro Crystal
THB212.42
Each
Units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3221
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C2-TB-008
Brand :Micro Crystal
THB526.93
Each
Units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +125 °C
RS Stock No. 813-5781
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C3-TB-QA-Opt.A
Brand :Micro Crystal
THB276.85
Each
Units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 729-3215
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3029-C2-TA-006
Brand :Micro Crystal
THB463.29
Each
Units
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1656
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-3049-C3-TB-QA-OPT.A
Brand :Micro Crystal
THB276.85
Each (On a Tape of 100)
Units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 171-1647
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-2123-C2-TA-010
Brand :Micro Crystal
THB226.491
Each (On a Tape of 100)
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1649
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-8564-C2-TA-020
Brand :Micro Crystal
THB190.178
Each (On a Tape of 100)
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3237
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RV-4162-C7-TA-020
Brand :Micro Crystal
THB181.75
Each
Units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SMD 8 3.2 x 1.5 x 0.8mm 3.2mm 1.5mm 0.8mm 4.4 V +85 °C