Safety Goggles

Safety Goggles
Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks
Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:
• Chemistry and research Laboratories
• Wood working industries
• Soldering/ Welding workshops
• Aviation
• Construction and Building sites

There are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles

Direct Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.
Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.
Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours
.
Lenses
Lenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 10 รายการจาก 10 รายการ / Viewing 1 - 10 of 10 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS Stock No. 495-0858
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BLV
Brand :Bolle
THB390.16
Each
Units
No No - Polycarbonate (PC) Yes No Blue - 3, B, T - - - -
RS Stock No. 123-6213
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PILOCSP
Brand :Bolle
THB672.35
Each
Units
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Yes Grey PILOT 3, 4, 5, B, K, N, T - - - -
RS Stock No. 395-6114
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ATPSI
Brand :Bolle
THB499.88
Each
Units
Yes Yes PVC Polycarbonate (PC) No Yes - ATTACK F, T - - - -
RS Stock No. 495-0842
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BLAPSI
Brand :Bolle
THB677.10
Each
Units
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear - 3, 9, B, T - - - -
RS Stock No. 168-1708
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ULTIPSI
Brand :Bolle
THB886.03
Each
Units
Yes Yes - Polycarbonate (PC) - - Clear ULTIM8 - 3, 4, 5, BT, CE, FT 1, BT, CE, KN - -
RS Stock No. 168-1709
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SUPBLAPSI
Brand :Bolle
THB506.64
Each
Units
Yes Yes PVC Polycarbonate (PC) Yes - Clear SUPERBLAST - 3, 4, 9, BT, CE - - -
RS Stock No. 168-1711
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SUPBLCLAVE
Brand :Bolle
THB957.82
Each
Units
Yes Yes - Polycarbonate (PC) Yes - Clear SUPERBLAST AUTOCLAVE - 3, 4, BT, CE 1, BT, CE, KN - -
RS Stock No. 725-8091
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.COBFSPSI
Brand :Bolle
THB538.83
Each
Units
Yes Yes PC Polycarbonate (PC) Yes Yes Clear - B, K, N, T - - - -
RS Stock No. 123-6214
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.COVACLEAN
Brand :Bolle
THB283.88
Each
Units
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear COVACLEAN F, T - - - -
RS Stock No. 123-6215
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.COVACLAVE
Brand :Bolle
THB642.29
Each
Units
Yes Yes TPE Polycarbonate (PC) Yes - Clear COVACLAVE - - - - -