Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Style Gender Standards Met Chest Size Inside Leg Length Reusable/Disposable Material Properties Material Size Closure Type Colour Knee Pad Pocket
RS Stock No. 353-2847
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SL163TFS59
Brand :Tychem
THB1,510.46
Each
Units
Coverall Men - 100 → 108cm - 174 → 182cm Disposable Anti-Static Tyvek - - Grey -
RS Stock No. 353-2831
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SL163TFS59
Brand :Tychem
THB2,156.32
Each
Units
Coverall Men - 108 → 116cm - 180 → 188cm Disposable Anti-Static Tyvek - - Grey -
RS Stock No. 353-2853
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SL162TCS59
Brand :Tychem
THB895.15
Each
Units
Coverall Men - 108 → 116cm - 180 → 188cm Disposable Anti-Static Tyvek - - Yellow -
RS Stock No. 353-2869
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SL162TCS59
Brand :Tychem
THB972.33
Each
Units
Coverall Men - 100 → 108cm - 174 → 182cm Disposable Anti-Static Tyvek - - Yellow -