Ionising Air Guns

Ionising air guns are used to neutralise the static charges on materials and surfaces and are often used in clean rooms. They blow ionised compressed air across surfaces in order to clean them. This process helps prevent dust and dirt particles from becoming re-attracted and keeps surfaces cleaner for longer.

Ionising air guns are an effective way to obtain a high level of cleanliness where static is a concern, and require a high voltage to operate.

What are ionising air guns used for?

Ionising air guns are a good way of neutralising static and removing contaminants from three dimensional parts before assembling, painting, finishing or packaging.

Types of ionising air guns

Ionising air guns are available as hand held guns or fixed nozzle appliances. They can be operated by hand or by foot pedals. Hose lengths can be varied to suit the operating environment and allow you to reach where required. Ionising air guns commonly operate anywhere between 20psi and 100psi.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Activation Type Voltage Hose Length Maximum Air Pressure Minimum Air Pressure Complies with EN 61340-5-1 Power Source
RS Stock No. 684-2958
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.19588
Brand :Desco Europe
THB41,714.55
Each
Units
Hand Gun Hand Switch 220V ac 7ft 100psi 30psi Yes Mains
RS Stock No. 918-5611
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.980E
Brand :SCS
THB67,787.12
Each
Units
Ionized Air Gun Hand Switch 230V ac 2.1m 65psi 20psi Yes Mains
RS Stock No. 684-2967
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CWE-21343
Brand :Desco Europe
THB45,940.03
Each
Units
Fixed Nozzle Foot Switch 220V ac 5ft 100psi 30psi Yes Mains
Related Products
A range of metal nozzle blow guns with ...
Description:
A range of metal nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 range they can be used with the S1 safety couplings for excellent handling and performance. Available ...
Combines progressive flow control, safety, energy saving and ...
Description:
Combines progressive flow control, safety, energy saving and ergonomy. Conforms with regulations of cleaning operations. Its integrated inviolable flow reducer provides full and active safety. The flow reducer system allows for 40% saving in air consumption and guarantees stable flow ...
High blowing forceEasily regulated infinite blowValve package allowing ...
Description:
High blowing forceEasily regulated infinite blowValve package allowing gun to handle both air and non-explosive liquidsLeft and right hand operatedLightweight designHook for easy storage and hangingErgonomic Acetalplastic handle designed to shield against cold air flowAirflow: 500l/min.
Small size 70mm x 53mm takes up minimal ...
Description:
Small size 70mm x 53mm takes up minimal worksurface areaTwo 10mm threaded studs installed on bottom of unit permanently snap monitor flush on matUses reliable wave distortion technology: provides true 100% continuous monitoring - no false alarms and no pulsed ...