Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 16 รายการจาก 16 รายการ / Viewing 1 - 16 of 16 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 136-5227
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20308-82
Brand :Deltrol
THB1,069.90
Each
Units
24V ac 2.2W 3PDT 72 Ω Plug In 13A - Quick Connect - - - - 3 36.83mm
RS Stock No. 136-5234
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20852-82
Brand :Deltrol
THB1,097.14
Each
Units
24V dc 1.8W DPDT 56 Ω Plug In 35A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5229
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20308-85
Brand :Deltrol
THB1,255.74
Each
Units
240V ac 2.2W 3PDT 7.2 kΩ Plug In 13A - Quick Connect - - - - 3 36.83mm
RS Stock No. 136-5236
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20844-82
Brand :Deltrol
THB1,263.52
Each
Units
24V ac 2.4W DPDT 56 Ω Plug In 35A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5245
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20241-84
Brand :Deltrol
THB2,193.31
Each
Units
240V ac 9.5W DPDT 1.17 kΩ Plug In 30A - Screw - - - - 2 63.5mm
RS Stock No. 136-5239
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.21014-82
Brand :Deltrol
THB1,295.19
Each
Units
24V dc 2.6W 3PDT 230 Ω Plug In 30A - Quick Connect - - - - 3 54.1mm
RS Stock No. 136-5230
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20686-82
Brand :Deltrol
THB1,126.64
Each
Units
24V dc 1.5W DPDT 375 Ω Plug In 15A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5244
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20245-82
Brand :Deltrol
THB1,849.05
Each
Units
24V dc 2W DPDT 290 Ω Plug In 30A - Screw - - - - 2 63.5mm
RS Stock No. 136-5226
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20311-82
Brand :Deltrol
THB1,013.21
Each
Units
24V dc 1.2W 3PDT 480 Ω Plug In 13A - Quick Connect - - - - 3 36.83mm
RS Stock No. 136-5231
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20684-82
Brand :Deltrol
THB1,057.74
Each
Units
24V ac 2.2W DPDT 72 Ω Plug In 15A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5240
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.21011-82
Brand :Deltrol
THB1,425.29
Each
Units
24V ac 4.6W 3PDT 38 Ω Plug In 30A - Quick Connect - - - - 3 54.1mm
RS Stock No. 136-5243
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.21011-85
Brand :Deltrol
THB1,466.45
Each
Units
240V ac 4.6W 3PDT 3.8 kΩ Plug In 30A - Quick Connect - - - - 3 54.1mm
RS Stock No. 136-5238
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20844-85
Brand :Deltrol
THB1,171.17
Each
Units
240V ac 2.4W DPDT 6 kΩ Plug In 35A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5242
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.21011-84
Brand :Deltrol
THB1,425.29
Each
Units
120V ac 4.6W 3PDT 970 Ω Plug In 30A - Quick Connect - - - - 3 54.1mm
RS Stock No. 136-5232
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20684-84
Brand :Deltrol
THB1,057.74
Each
Units
120V ac 2.2W DPDT 1.85 kΩ Plug In 15A - Quick Connect - - - - 2 38.1mm
RS Stock No. 136-5237
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20844-84
Brand :Deltrol
THB1,128.83
Each
Units
120V ac 2.4W DPDT 1.5 kΩ Plug In 35A - Quick Connect - - - - 2 38.1mm