Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.

How do SMPS work?

For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.

How do SMPS convert AC to DC?

In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.

Which SMPS is best for a desktop PC?

The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.

Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.

Where are SMPS used?

  • PC/Laptops
  • Mobile phone chargers
  • Security systems such as CCTV Cameras
  • Machine tool industries

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 636 รายการ / Viewing 1 - 20 of 636 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Output Voltage Series Output Current Power Rating Input Voltage Number of Outputs Mounting Type Package Type Length Width Depth Ripple And Noise Load Regulation Weight
RS Stock No. 122-7841
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LCL500PS12
Brand :XP Power
THB7,132.76
Each
Units
12V dc - 42A 500W 127 370 V dc, 85 264 V ac 1 Chassis Mount Enclosed 250mm 127mm 53mm - - 1.5kg
RS Stock No. 122-7825
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.HDS3000PS48
Brand :XP Power
THB40,927.45
Each
Units
48V dc - 62.5A 3kW 90 264V ac 1 Chassis Mount Enclosed 366mm 127mm 127mm - - 5.3kg
RS Stock No. 122-7561
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.VCP15US05
Brand :XP Power
THB614.63
Each
Units
5V dc - 2A 10W 90 264V ac 1 PCB Mount Open Frame 65mm 38mm 21.5mm - - 40g
RS Stock No. 122-7761
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL15US24-S
Brand :XP Power
THB1,477.45
Each
Units
24V dc - 630mA 15W 120 370 V dc, 85 264 V ac 1 Chassis Mount Encapsulated 84mm 34.5mm 26.4mm - - 110g
RS Stock No. 122-7648
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECE05US05
Brand :XP Power
THB730.16
Each
Units
5V dc - 1A 5W 120 370 V dc, 85 264 V ac 1 PCB Mount Encapsulated 25.4mm 25.4mm 15.24mm - - 16g
RS Stock No. 122-7873
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.VCS50US12
Brand :XP Power
THB758.47
Each
Units
12V dc - 4.2A 50W 127 370 V dc, 85 264 V ac 1 Chassis Mount Enclosed 110.5mm 78mm 35mm - - 250g
RS Stock No. 122-7794
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL30UD03-S
Brand :XP Power
THB2,400.02
Each
Units
5/12V dc - 1.3 A, 3 A 30W 120 370 V dc, 85 264 V ac 2 Chassis Mount Encapsulated 96mm 40mm 28.5mm - - 175g
RS Stock No. 122-7780
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL25US12-S
Brand :XP Power
THB1,933.63
Each
Units
12V dc - 2.1A 25W 120 370 V dc, 85 264 V ac 1 Chassis Mount Encapsulated 96mm 40mm 28.5mm - - 170g
RS Stock No. 122-7824
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.HDS3000PS30
Brand :XP Power
THB40,655.51
Each
Units
30V dc - 100A 3kW 90 264V ac 1 Chassis Mount Enclosed 366mm 127mm 127mm - - 5.3kg
RS Stock No. 122-7810
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FCM400PS15
Brand :XP Power
THB9,192.75
Each
Units
15V dc - 26.6A 400W 80 275V ac 1 Chassis Mount Enclosed 152.4mm 101.6mm 49mm - - 800g
RS Stock No. 122-7664
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECE20US12
Brand :XP Power
THB1,311.64
Each
Units
12V dc - 1.67A 20W 120 370 V dc, 85 264 V ac 1 PCB Mount Encapsulated 52.4mm 27.2mm 23mm - - 60g
RS Stock No. 122-7186
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SDS60UT00
Brand :XP Power
THB2,431.59
Each
Units
3.3/12V dc - 3 A, 6 A, 800 mA 63W 120 370 V dc, 90 264 V ac 3 Chassis Mount Open Frame 127mm 76.2mm 30.5mm - - 240g
RS Stock No. 122-7637
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EPL225PS24
Brand :XP Power
THB3,552.25
Each
Units
24V dc - 9.38A 225W 85 264V ac 1 Chassis Mount Open Frame 101.6mm 50.8mm 29.6mm - - 195g
RS Stock No. 122-7036
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECM100UQ46
Brand :XP Power
THB4,292.61
Each
Units
±5/±15V dc - 3 A, 10 A, 800 mA 100W 120 370 V dc, 90 264 V ac 4 Chassis Mount Open Frame 114.3mm 63.5mm 27mm - - 180g
RS Stock No. 122-7178
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SDS60UQ02
Brand :XP Power
THB3,241.88
Each
Units
±5/±12V dc - 3 A, 6 A, 800 mA 63W 120 370 V dc, 90 264 V ac 4 Chassis Mount Open Frame 127mm 76.2mm 30.5mm - - 240g
RS Stock No. 122-7704
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL05US12-P
Brand :XP Power
THB860.90
Each
Units
12V dc - 410mA 5W 120 370 V dc, 85 264 V ac 1 PCB Mount Open Frame 49.5mm 25.4mm 18.5mm - - 26g
RS Stock No. 122-7088
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECM60US33
Brand :XP Power
THB1,629.39
Each
Units
33V dc - 1.8A 60W 120 370 V dc, 90 264 V ac 1 Chassis Mount Open Frame 101.6mm 50.8mm 27mm - - 150g
RS Stock No. 122-7740
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL15UD03-S
Brand :XP Power
THB1,499.02
Each
Units
5/12V dc - 1.5 A, 625 mA 15W 120 370 V dc, 85 264 V ac 2 Chassis Mount Encapsulated 84mm 34.5mm 26.4mm - - 120g
RS Stock No. 122-7571
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.VCP24US24
Brand :XP Power
THB725.00
Each
Units
24V dc - 1A 24W 90 264V ac 1 PCB Mount Open Frame 73.8mm 41.6mm 21mm - - 75g
RS Stock No. 122-7762
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECL15US24-T
Brand :XP Power
THB1,193.02
Each
Units
24V dc - 630mA 15W 120 370 V dc, 85 264 V ac 1 Chassis Mount Open Frame 78.7mm 31.8mm 20mm - - 35g