Desktop Power Supply

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS Stock No. 702-3265
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.5311143-UK
Brand :Ansmann
THB1,345.21
Each
Units
100 → 240 V ac 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25 A - - 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 1 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m 85% - -
RS Stock No. 702-3261
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.5311133-UK
Brand :Ansmann
THB1,393.97
Each
Units
100 → 240 V ac 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dc 1.8 A, 2.25 A - - 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 1 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m - - -