AC/DC Adapters

An AC/DC adapter, or plug-in power supply, is an electrical device that takes input power from a mains power supply and converts or derives the right current, frequency and voltage to power the component it is attached to. Main power supplies provide power to devices that run on batteries or have no other power source. These are suitable for applications such as chargers, set-top boxes, motor control and other office automation products.


A plug-in power supply resides outside the main unit, unlike a computer power supply which is internal.


How does an AC/DC adapter work?


An AC/DC adapter is made up of a central unit which draws power from an AC outlet, it then converts the power to DC that is used to charge the device. Each AC adapter has a specific power rating, measured in volts or watts that it can handle and the output of a device. Because of the power rating and the type of plug on the end, an AC adapter is not universal and can only be used with devices with the same requirements and connector.


International Plug Power Supplies


Some plug-in power supplies come with interchangeable input connectors that you can swap when traveling to areas with different plug types such as the United Kingdom, USA, Europe, Japan and Australia. They may also come with protection features such as short circuit, over voltage and overload to suit the international safety approvals making them ideal for the global marketplace.


Are all AC/DC Adapters the same?


It is possible to use a power adapter on different devices, but it’s important to check whether it’s AC or DC output. Using close to, if not exactly the correct voltage and Amperage. If you're unsure it might be worth investing in a universal power adapter with lots of different plug fittings.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Input Voltage Type Output Voltage Plug Type Output Current Regulated/Unregulated Input Connector Maximum Temperature Output Connector Power Rating Number of Outputs Length Cable Length Medical Approved
RS Stock No. 909-8135
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.T5989DV
Brand :Stontronics
THB345.95
Each
Units
90 → 264V ac Power Supply 5.1 V - 2.5A - Socket +40°C Micro USB 13W 1 73.2mm 1.5m -
RS Stock No. 103-4302
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.T5989DV
Brand :Stontronics
THB285.903
Each (In a Box of 60)
Units
90 → 264V ac Universal 5.1 V - 2.5A - Socket +40°C Micro USB 13W 1 73.2mm 1.5m -
RS Stock No. 822-6373
Brand :Stontronics
THB194.71
Each
Units
90 → 264V ac Power Supply 5 V dc European Plug 2A - Aus Changeable Heads, Euro Plugtop, UK Plugtop +50°C Micro USB 10W 1 36mm 1.5m -
RS Stock No. 123-5272
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.T6143DV
Brand :Stontronics
THB242.345
Each (In a Box of 60)
Units
90 → 264V ac Power Supply 5.1 V European Plug 2.5A - Socket +40°C Micro USB 13W 1 73.2mm 1.5m -
RS Stock No. 182-5739
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.T6716DV_Bulk
Brand :Stontronics
THB188.722
Each (In a Box of 90)
Units
90 → 264V ac - 5.2 V dc 2-Pin Type C - EuroPlug 2.5A - 2-Pin +40°C - 13W 1 82.4mm 1.5m -