Power over Ethernet - PoE

Choose from a range of Power over Ethernet (PoE) products, such as injectors, splitters and Power Extraction Modules, from top brands like Phihong and Murata Power Solutions.
Related Products
WE-LAN transformers from Wurth Elektronik are designed for ...
Description:
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, ...
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE ...
Description:
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc. Input voltage Range: 36V-72VSwitching frequencies: 200-300kHzOperating Temperature: -40°C to +125°CHipot test: 1.5kVac/1min.
POE15M-1AF Phihong POE Injector small profile. C6 input ...
Description:
POE15M-1AF Phihong POE Injector small profile. C6 input mains connector with earth. Compact 15W single port PoE midspans designed to power IEEE802.3af compliant applications, including: IP telephones, wireless network access points, and security cameras. Currently available in two versions — ...
Single Port 15.4W Power over Ethernet Desktop POE15x-560 ...
Description:
Single Port 15.4W Power over Ethernet Desktop POE15x-560 Passive Power Injector. No Detection – passive injector Gigabit data rates Non-Vented Case Full Protection OCP, OVP Small case size 1 Year Warranty Low Cost IP Telephones Security Cameras Wireless Network Access ...