Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
RS Stock No. 781-0772
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS5/8X12
Brand :Resatec
THB1,257.57
Each
Units
08B-1 15 Through Bore 11mm 76.36mm Galvanized Steel - 9.1mm
RS Stock No. 781-0775
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS1/2X10
Brand :Resatec
THB970.53
Each
Units
08B-1 15 Through Bore 11mm 61.08mm Galvanized Steel - 7.2mm
RS Stock No. 781-0778
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS1/2X12
Brand :Resatec
THB1,120.23
Each
Units
08B-1 15 Through Bore 14mm 61.08mm Galvanized Steel - 7.2mm
RS Stock No. 781-0766
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS3/8X10
Brand :Resatec
THB926.58
Each
Units
06B-1 15 Through Bore 14mm 45.81mm Galvanized Steel - 5.7mm