Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 196 รายการ / Viewing 1 - 20 of 196 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature CETOP Mounting
RS Stock No. 828-9223
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40411094
THB189.16
Each
Units
10mm 20mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2748
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412528
THB405.08
Each
Units
45mm 65mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 879-2722
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40411079
THB220.89
Each
Units
6mm 19mm 6mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 829-3594
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413464
THB229.41
Each
Units
20mm 40mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2842
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40411097
THB198.87
Each
Units
10mm 24mm 7mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 828-9214
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40411078
THB219.23
Each
Units
6mm 16mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 877-7761
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412435
THB174.86
Each
Units
30mm 48mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2726
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40411164
THB259.48
Each
Units
22mm 32mm 7mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 879-2741
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412185
THB341.39
Each
Units
30mm 52mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 828-9191
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413144
THB199.34
Each
Units
10mm 19mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2729
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.49321948
THB220.89
Each
Units
12mm 22mm 7mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 877-7777
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413450
THB468.53
Each
Units
45mm 75mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 877-7764
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412323
THB341.39
Each
Units
25mm 52mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2794
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412189
THB468.53
Each
Units
48mm 72mm 8mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 828-9169
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412182
THB432.07
Each
Units
45mm 72mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 828-9194
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40412556
THB222.07
Each
Units
18mm 28mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 879-2823
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413201
THB319.38
Each
Units
28mm 47mm 7mm Shaft Seal 72 NBR 902 -30°C +100°C -
RS Stock No. 877-7786
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413487
THB220.89
Each
Units
14mm 24mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 829-3641
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413234
THB259.71
Each
Units
17mm 35mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -
RS Stock No. 829-3597
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40413451
THB287.65
Each
Units
20mm 47mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C -