Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 43 รายการ / Viewing 1 - 20 of 43 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 125-9916
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PEV-1/4-B-OD
Brand :Festo
THB6,233.83
Each
Units
1bar 12 bar Relative Pressure Compressed Air, Water G 1/4 Pressure Switch - 1/4 in PEV Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 175-2192
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTW-P16R-G14-VD-M12
Brand :Festo
THB5,750.40
Each
Units
0bar +16 bar - - - Pressure Transmitter - - SPTW - - 0°C +80°C IP67
RS Stock No. 125-9909
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PEV-1/4-SC-OD
Brand :Festo
THB7,512.91
Each
Units
1bar 12 bar Relative Pressure Compressed Air, Water G 1/4 Pressure Switch - 1/4 in PEV Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 125-9921
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PEV-1/4-B-M12
Brand :Festo
THB6,233.83
Each
Units
1bar 12 bar Relative Pressure Compressed Air, Water G 1/4 Pressure Switch - 1/4 in PEV Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 136-7077
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SACC-PN-G
Brand :Festo
THB390.46
Each
Units
- - - - - Safety Guard - - - - - - - -
RS Stock No. 125-9917
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PEV-1/4-A-SW27-B-OD
Brand :Festo
THB4,802.61
Each
Units
1bar 10 bar Relative Pressure Compressed Air G 1/4 Pressure Switch 12 → 250V dc 1/4 in PEV Normally Closed, Normally Open G -20°C +100°C IP65
RS Stock No. 126-0217
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PE-1/8-2N-SW
Brand :Festo
THB6,272.88
Each
Units
0bar 8 bar - Compressed Air G 1/8 PE Converter 12 250V ac/dc 1/8 in PE Normally Closed, Normally Open G 0°C +60°C IP67
RS Stock No. 126-0212
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PE-1/8-1N
Brand :Festo
THB2,258.44
Each
Units
0bar 8 bar - Compressed Air G 1/8 PE Converter 220 V dc, 250 V ac 1/8 in PE Normally Closed, Normally Open G 0°C +60°C IP00
RS Stock No. 175-2156
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-P10R-S6-B-2.5K
Brand :Festo
THB1,784.95
Each
Units
- - - - - - - - SPTE - - 0°C +50°C IP40
RS Stock No. 125-9974
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-V1R-Q4-V-2.5K
Brand :Festo
THB2,403.32
Each
Units
-1bar 0 bar Relative Pressure Compressed Air Push In 4 mm Pressure Transmitter 18 30V dc 4 mm SPTE - - 0°C +50°C IP40
RS Stock No. 126-0219
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SASC-P4-A-M8-S
Brand :Festo
THB551.35
Each
Units
- - - - M8 x 1 Electrical Adapter 12 24V dc M8 SASC - Metric - - -
RS Stock No. 125-9971
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-V1R-S4-V-2.5K
Brand :Festo
THB2,197.32
Each
Units
-1bar 0 bar Relative Pressure Compressed Air Push In 4 mm Pressure Transmitter 18 30V dc 4 mm SPTE - - 0°C +50°C IP40
RS Stock No. 125-9976
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-P10R-S6-V-2.5K
Brand :Festo
THB2,197.32
Each
Units
0bar 10 bar Relative Pressure Compressed Air Push In 6 mm Pressure Transmitter 18 30V dc 6 mm SPTE - - 0°C +50°C IP40
RS Stock No. 175-2155
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-P10R-S4-B-2.5K
Brand :Festo
THB1,784.95
Each
Units
- - - - - - - - SPTE - - 0°C +50°C IP40
RS Stock No. 175-4658
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SXE3-W
Brand :Festo
THB325.95
Each
Units
- - - - - Adapter Plate - - SXE3 - - - - -
RS Stock No. 175-2151
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-V1R-Q4-B-2.5K
Brand :Festo
THB1,952.05
Each
Units
- - - - - - - - SPTE - - 0°C +50°C IP40
RS Stock No. 175-2157
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SPTE-P10R-Q4-B-2.5K
Brand :Festo
THB1,952.05
Each
Units
- - - - - - - - SPTE - - 0°C +50°C IP40
RS Stock No. 126-0218
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SASC-P4-A-M8-A
Brand :Festo
THB551.35
Each
Units
- - - - M8 x 1 Electrical Adapter 12 24V dc M8 SASC - Metric - - -
RS Stock No. 126-0213
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PE-1/8-1N-SW
Brand :Festo
THB6,064.86
Each
Units
0bar 8 bar - Compressed Air G 1/8 PE Converter 250V ac/dc 1/8 in PE Normally Closed, Normally Open G 0°C +60°C IP65
RS Stock No. 136-7078
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SAMH-PN-F
Brand :Festo
THB504.90
Each
Units
- - - - - Front Panel Mounting Kit - - - - - - - -