Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 511-2164
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3140075802
Brand :Tecsis
THB3,916.18
Each
Units
0.5bar 10 bar Positive Pressure - G 1/4 - 10 → 30V dc 1/4 in 314 Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 511-2192
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3301074101
Brand :Tecsis
THB5,039.34
Each
Units
0bar 6 bar Negative Pressure, Positive Pressure - G 1/4 - 0 → 10V 1/4 in 330 - G -20°C +80°C IP67