Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 125-3544
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.G652AR003GA00H0
Brand :Asco
THB2,050.54
Each
Units
G 3/8 0.5bar 10bar 16bar - - 3/8 in - - 228.6 SCFM, 6530 L/min Without Check Valve G -20°C +50°C
RS Stock No. 136-6290
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.G651AR002GA00H0
Brand :Asco
THB1,657.25
Each
Units
G 1/4 0.5bar 10bar 16bar 651 G 1/4 1/4 in 1/4 in - 2060L/min - G -20°C +50°C
RS Stock No. 125-3545
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.G652AR004GA00H0
Brand :Asco
THB1,984.03
Each
Units
G 1/2 0.5bar 10bar 16bar - - 1/2 in - - 245 SCFM, 7000 L/min Without Check Valve G -20°C +50°C
RS Stock No. 478-4156
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.34225005
Brand :Asco
THB1,260.64
Each
Units
G 1/8 0.5bar 8bar 12bar 342 - 1/8 in - - 550L/min Without Check Valve G 0°C +50°C
RS Stock No. 478-4140
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.34225006
Brand :Asco
THB1,064.96
Each
Units
G 1/4 0.5bar 8bar 12bar 342 - 1/4 in - - 650L/min Without Check Valve G 0°C +50°C