Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 36 รายการ / Viewing 1 - 20 of 36 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS Stock No. 121-5947
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSMY-6
Brand :Festo
THB4,016.72
1 Bag of 10
Bag(s)
QSMY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 125-9664
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQH-Y-Q10-Q8-P10
Brand :Festo
THB5,035.54
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS Stock No. 121-6051
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSMY-3
Brand :Festo
THB2,019.60
1 Bag of 10
Bag(s)
QSMY Push In 3 mm Push In 3 mm Push In 3 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5989
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-4H
Brand :Festo
THB3,285.22
1 Bag of 10
Bag(s)
QSY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5995
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-8-6
Brand :Festo
THB3,164.04
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5993
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-8
Brand :Festo
THB4,692.90
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 125-9660
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQH-Y-Q8-E-P10
Brand :Festo
THB3,985.34
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS Stock No. 121-5946
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSMY-4-3
Brand :Festo
THB2,585.09
1 Bag of 10
Bag(s)
QSMY Push In 4 mm Push In 3 mm Push In 3 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 125-9741
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQP-Y-Q10-E-FD-P10
Brand :Festo
THB9,572.90
1 Bag of 10
Bag(s)
NPQP Push In 10 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS Stock No. 125-9742
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQP-Y-Q12-E-FD-P10
Brand :Festo
THB11,794.46
1 Bag of 10
Bag(s)
NPQP Push In 12 mm Push In 12 mm Push In 12 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS Stock No. 121-5987
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-12-8
Brand :Festo
THB5,325.01
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5990
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-6
Brand :Festo
THB2,526.52
1 Bag of 10
Bag(s)
QSY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 125-9663
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQH-Y-Q8-Q6-P10
Brand :Festo
THB4,268.09
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 6 mm Push In 6 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS Stock No. 125-9659
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQH-Y-Q6-E-P10
Brand :Festo
THB2,834.17
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS Stock No. 125-9743
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQP-Y-Q6-Q4-FD-P10
Brand :Festo
THB7,984.15
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS Stock No. 125-9662
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQH-Y-Q6-Q4-P10
Brand :Festo
THB3,224.63
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 4 mm Push In 4 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS Stock No. 121-5986
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-12-10
Brand :Festo
THB4,234.43
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 10 mm Push In 10 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5527
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-16-12
Brand :Festo
THB548.66
Each
Units
QSY Push In 16 mm Push In 12 mm Push In 12 mm PBT Nickel Plated - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 121-5982
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QSY-10
Brand :Festo
THB3,453.52
1 Bag of 10
Bag(s)
QSY Push In 10 mm Push In 10 mm Push In 10 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS Stock No. 125-9746
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPQP-Y-Q12-Q10-FD-P10
Brand :Festo
THB11,794.46
1 Bag of 10
Bag(s)
NPQP Push In 12 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In