Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.
Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.
Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.
What are pneumatic elbow threaded-to-tube adaptors used for?
Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.
Types of pneumatic elbow threaded-to-tube adaptors
Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.
Description:
Enots compression fittings are ideal for most general
industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
Description:
The flared ridge ferrule prevents accidental loss of
ferrule when inserting tubing into the fitting body. The hardened ridge reffule prevents breakage of the ferrule when tightening the nut.
Description:
KQ2 one-touch, metric and inch size fittings are
available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
Description:
The KS series from SMC are rotary one-touch
fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots. Ball race ...