Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS Stock No. 756-6835
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0439 13 21
Brand :Legris
THB6,196.99
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS Stock No. 756-6838
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0437 13 21
Brand :Legris
THB7,289.50
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G