Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 91 รายการ / Viewing 1 - 20 of 91 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS Stock No. 231-4979
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 08 13
Brand :Legris
THB857.104
Each: (In a Pack of 5)
Units
8mm Coupler Brass 1/4 in BSPT Male Straight 1/4in BSPT Male
RS Stock No. 293-6692
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 08 10
Brand :Legris
THB99.01
Each: (In a Pack of 5)
Units
8mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS Stock No. 439-919
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0106 06 00
Brand :Legris
THB99.476
Each: (In a Pack of 5)
Units
6mm Equal End Coupler Brass - Straight - - -
RS Stock No. 231-4957
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 06 10
Brand :Legris
THB84.046
Each: (In a Pack of 5)
Units
6mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS Stock No. 293-6490
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0101 15 21
Brand :Legris
THB438.158
Each: (In a Pack of 5)
Units
15mm Coupler Brass 1/2 in BSPP Male Straight 1/2in BSPP Male
RS Stock No. 439-739
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0109 06 10
Brand :Legris
THB136.248
Each: (In a Pack of 5)
Units
6mm Elbow Brass 1/8 in BSPT Male 90° 1/8in BSPT Male
RS Stock No. 439-414
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1805 06 13
Brand :Legris
THB636.67
Each
Units
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS Stock No. 231-4777
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0116 04 00
Brand :Legris
THB155.33
Each: (In a Pack of 5)
Units
4mm Bulkhead Coupler Brass - Straight - - -
RS Stock No. 439-644
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0101 06 10
Brand :Legris
THB112.24
Each: (In a Pack of 5)
Units
6mm Coupler Brass 1/8 in BSPP Male Straight 1/8in BSPP Male
RS Stock No. 439-880
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0102 08 00
Brand :Legris
THB207.46
Each: (In a Pack of 5)
Units
8mm Equal Elbow Brass - 90° - - -
RS Stock No. 295-2600
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1805 10 21
Brand :Legris
THB874.42
Each
Units
- Coupler - 1/2 in BSPT Male Straight 1/2in BSPT -
RS Stock No. 439-420
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1805 08 13
Brand :Legris
THB640.21
Each
Units
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS Stock No. 439-666
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0101 06 13
Brand :Legris
THB118.526
Each: (In a Pack of 5)
Units
6mm Coupler Brass 1/4 in BSPP Male Straight 1/4in BSPP Male
RS Stock No. 439-745
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0109 08 10
Brand :Legris
THB290.518
Each: (In a Pack of 5)
Units
8mm Elbow Brass 1/8 in BSPT Male 90° 1/8in BSPT Male
RS Stock No. 231-4991
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 10 17
Brand :Legris
THB126.10
Each: (In a Pack of 5)
Units
10mm Coupler Brass 3/8 in BSPT Male Straight 3/8in BSPT Male
RS Stock No. 231-4963
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 06 13
Brand :Legris
THB76.984
Each: (In a Pack of 5)
Units
6mm Coupler Brass 1/4 in BSPT Male Straight 1/4in BSPT Male
RS Stock No. 231-4935
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0105 04 10
Brand :Legris
THB69.696
Each: (In a Pack of 5)
Units
4mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS Stock No. 231-4799
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0116 06 00
Brand :Legris
THB162.114
Each: (In a Pack of 5)
Units
6mm Bulkhead Coupler Brass - Straight - - -
RS Stock No. 439-537
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1806 08 00
Brand :Legris
THB902.07
Each
Units
- Coupler - - Straight - - -
RS Stock No. 439-492
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1809 08 13
Brand :Legris
THB856.99
Each
Units
- Elbow - 1/4 in BSPT Male 90° 1/4in BSPT -