Multibus II Boards

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Sides Dimensions Hole Layout Length Width Base Material Connection Copper Thickness Hole Diameter Hole Pitch Thickness
RS Stock No. 527-9295
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE333-LF
THB1,868.72
Each
Units
2 233.4 x 220 x 1.5mm 79 x 80 233.4mm 220mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
RS Stock No. 527-9302
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE331-LF
THB475.78
Each
Units
1 220 x 100 x 1.5mm 32 x 81 220mm 100mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
RS Stock No. 528-0330
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE332-LF
THB895.51
Each
Units
2 220 x 100 x 1.5mm 32 x 81 220mm 100mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
Related Products
Adapter for SMD Components 0805, 0603 and 0402Epoxy ...
Description:
Adapter for SMD Components 0805, 0603 and 0402Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskSolder pads for up to 8 components each sideHole spacing 2.54 mm.
Adaption circuit board for 14 Pin DIP 2.54 ...
Description:
Adaption circuit board for 14 Pin DIP 2.54 mm to DIP 1.27 mmEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskFits on sockets with a distance of 7.62 mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. RE60, RE220, RE320, RE525Printed circuit boards made from FR2 laminated paper (HP) coated with solder maskFR4 epoxy PCBs (LF), lead-free, tin-platedSize: 100 x 160 mm (European size)Material thickness 1.5 mm35 μm ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Hot air levelledThrough holes have etched-free ring on ground plane side to provide isolated ground plane on component sidePlated through holes for both DIN connector and PCB matrix (RE334 only)Ground plane ...