Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 159 รายการ / Viewing 1 - 20 of 159 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 159-6300
Brand :RS PRO
THB6,489.64
Each
Units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS Stock No. 102-1452
Brand :RS PRO
THB17,242.86
Each
Units
Multi-Layer Uncommitted Extender Board - 96 Epoxy Glass Fabric Laminate - 3 U x 1.6 mm 35µm FR4 3U 1.6mm -
RS Stock No. 100-4378
Brand :RS PRO
THB15,030.60
Each
Units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 233.4 x 1.6mm 35µm FR4 281.6mm 1.6mm 233.4mm
RS Stock No. 159-6316
Brand :RS PRO
THB4,827.15
Each
Units
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS Stock No. 464-5360
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CK-17
Brand :Sunhayato
THB234.13
Each
Units
Converter Board - 12 Epoxy Glass Fabric Laminate 2 60.96 x 24.13 x 1.6mm - FR4 60.96mm 1.6mm 24.13mm
RS Stock No. 453-8795
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ICB-059
Brand :Sunhayato
THB329.11
Each
Units
Universal Board - - Epoxy Glass Fabric Laminate 1 100 x 55 x 0.1mm - FR4 100mm 0.1mm 55mm
RS Stock No. 392-4577
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CK-1
Brand :Sunhayato
THB353.49
Each
Units
Universal Board - 120 Epoxy Glass Fabric Laminate 2 101.6 x 60.33 x 1.6mm - FR4 101.6mm 1.6mm 60.33mm
RS Stock No. 548-7064
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE960-C96/2LF
THB8,814.27
Each
Units
Extender Board DIN 41612 96 Epoxy Glass Fabric Laminate 1 - 70µm FR4 - 1.5mm -
RS Stock No. 897-1461
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE918
THB135.35
Each
Units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 64.5 x 24 x 1.5mm 35µm FR4 64.5mm 1.5mm 24mm
RS Stock No. 897-1587
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE937-01
THB98.96
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 11.43 x 11.43 x 1.5mm 35µm - 11.43mm 1.5mm 11.43mm
RS Stock No. 897-1559
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE936-01
THB135.87
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 41.91 x 19.05 x 1.5mm 35µm - 41.91mm 1.5mm 19.05mm
RS Stock No. 381-6971
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CK-12
Brand :Sunhayato
THB265.53
Each
Units
Converter Board - 50 Epoxy Glass Fabric Laminate - 132.08 x 24.13 x 1.6mm - FR4 132.08mm 1.6mm 24.13mm
RS Stock No. 897-1578
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE936-06
THB170.92
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 29.21 x 1.5mm 35µm - 36.83mm 1.5mm 29.21mm
RS Stock No. 381-6921
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CK-10
Brand :Sunhayato
THB205.54
Each
Units
Converter Board - 18 Epoxy Glass Fabric Laminate - 91.44 x 24.13 x 1.6mm - FR4 91.44mm 1.6mm 24.13mm
RS Stock No. 897-1556
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE935-08R
THB100.81
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm
RS Stock No. 354-9283
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.QFP-61
Brand :Sunhayato
THB370.10
Each
Units
Converter Board - 112 Epoxy Glass Fabric Laminate 2 59.69 x 59.69 x 1mm - FR4 59.69mm 1mm 59.69mm
RS Stock No. 464-5376
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CK-18
Brand :Sunhayato
THB239.57
Each
Units
Converter Board - 16 Epoxy Glass Fabric Laminate 2 71.12 x 24.13 x 1.6mm - FR4 71.12mm 1.6mm 24.13mm
RS Stock No. 897-1436
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE910
THB154.29
Each
Units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 17.78 x 10.16 x 1.5mm 35µm FR4 17.78mm 1.5mm 10.16mm
RS Stock No. 897-1468
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE934-01E
THB147.52
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 43.3 x 34.3 x 1.5mm 35µm - 43.3mm 1.5mm 34.3mm
RS Stock No. 897-1433
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE909
THB100.81
Each
Units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.02 x 8.25 x 1.5mm 35µm FR4 13.02mm 1.5mm 8.25mm
Related Products
Double sided pth glass fibre extender boards for ...
Description:
Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options. Plug link facility for disconnection of each line allows voltage/logic status checks etc.Plug links arranged in ...
Double-sided extender boards for testing Eurocards. The extender ...
Description:
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test. DIN 41612 type B connectorsSolder resist coating to prevent solder bridging and ...
Converts every type of surface mount connecter to ...
Description:
Converts every type of surface mount connecter to 2.54mm pitchBoards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Connector conversion/extension boards made from 1.6mm thick FR-4 ...
Description:
Connector conversion/extension boards made from 1.6mm thick FR-4 epoxy glass, with plated-through holes. The boards are coated with solder resist. Maximum of 120 pins per connector. Converts the staggered connector's pin alignment.