Condenser Microphone Components

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radio frequency. They are commonly used for studio recording rather than for live performances on stage.

How do condenser microphones work?

Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.

Types of condenser microphone components

Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through hole, lead wire or surface mounted.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Sensitivity Directivity Standard Operating Voltage Mounting Type Output Impedance Signal to Noise Ratio Maximum Supply Current Dimensions Diameter Height Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS Stock No. 219-6816
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.58 EM124
Brand :ELNO
THB286.56
Each
Units
- - 3V dc - 1.6kΩ - - 5.8 x 3mm 5.8mm 3mm - +60°C - -10°C