RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS Stock No. 124-0714
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECLRC440-2
THB620.78
Each
Units
ECLRC440 - 440 V dc - - - Panel Mount 2 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 146-1705
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECLRC440-2
THB574.583
Each (In a Box of 12)
Units
ECLRC440 - 440 V dc - - - Panel Mount 2 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 146-1704
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECLRC440
THB562.328
Each (In a Box of 12)
Units
ECLRC440 - 440 V dc - - - Panel Mount 1 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 124-0713
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ECLRC440
THB687.61
Each
Units
ECLRC440 - 440 V dc - - - Panel Mount 1 - - 92 x 21 x 28mm 21mm 28mm 92mm