Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 574 รายการ / Viewing 1 - 20 of 574 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 172-5814
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32521C1104J000
Brand :EPCOS
THB4.913
Each (In a Bag of 4000)
Units
100 nF 100 V dc - 10mm B32521 ±5% - Polyester - 13mm 4mm 7mm 13 x 4 x 7mm -
RS Stock No. 896-1174
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32521C1104J000
Brand :EPCOS
THB11.081
Each: (In a Pack of 25)
Units
100 nF 100 V dc - 10mm B32521 ±5% - Polyester - 13mm 4mm 7mm 13 x 4 x 7mm -
RS Stock No. 874-1453
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32933B3105K000
Brand :EPCOS
THB72.786
Each: (In a Pack of 5)
Units
1 µF 305 V ac - 22.5mm B3293 ±10% - Metallized Polyester X2 26.5mm 14.5mm 29.5mm 26.5 x 14.5 x 29.5mm -
RS Stock No. 172-5738
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32933B3105K000
Brand :EPCOS
THB44.867
Each (In a Bag of 260)
Units
1 µF 305 V ac - 22.5mm B3293 ±10% - - X2 26.5mm 14.5mm 29.5mm 26.5 x 14.5 x 29.5mm -
RS Stock No. 172-5566
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32560J1104K000
Brand :EPCOS
THB3.864
Each (In a Bag of 2100)
Units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 483-3961
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32560J1104K000
Brand :EPCOS
THB11.418
Each: (In a Pack of 5)
Units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 194-3534
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32522C3104K000
Brand :EPCOS
THB6.439
Each (In a Box of 1000)
Units
100 nF 160 V ac, 250 V dc Through Hole 15mm B32522 ±10% AEC-Q200D PET - 18mm 5mm 10.5mm 18 x 5 x 10.5mm -
RS Stock No. 194-3535
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32522C3104K000
Brand :EPCOS
THB14.112
Each: (In a Pack of 25)
Units
100 nF 160 V ac, 250 V dc Through Hole 15mm B32522 ±10% AEC-Q200D PET - 18mm 5mm 10.5mm 18 x 5 x 10.5mm -
RS Stock No. 874-1487
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32934D3155K000
Brand :EPCOS
THB80.94
Each
Units
1.5 µF 305 V ac - 27.5mm B3293 ±10% - Metallized Polyester X2 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm -
RS Stock No. 172-6014
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32934D3155K000
Brand :EPCOS
THB53.384
Each (In a Bag of 260)
Units
1.5 µF 305 V ac - 27.5mm B3293 ±10% - - X2 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm -
RS Stock No. 896-1394
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C8102J000
Brand :EPCOS
THB8.633
Each: (In a Pack of 25)
Units
1 nF 630 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 172-5498
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C8102J000
Brand :EPCOS
THB4.436
Each (In a Bag of 2000)
Units
1 nF 630 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 896-1293
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C0103J000
Brand :EPCOS
THB4.01
Each: (In a Pack of 50)
Units
10 nF 63 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 172-5557
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C0332J000
Brand :EPCOS
THB2.339
Each (In a Bag of 2000)
Units
3.3 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 712-3686
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C0332J000
Brand :EPCOS
THB6.83
Each: (In a Pack of 25)
Units
3.3 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 172-5489
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C1152J000
Brand :EPCOS
THB2.475
Each (In a Bag of 2000)
Units
1.5 nF 100 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 896-1341
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32529C1152J000
Brand :EPCOS
THB4.833
Each: (In a Pack of 50)
Units
1.5 nF 100 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 172-5905
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32522Q8473K000
Brand :EPCOS
THB7.452
Each (In a Bag of 1000)
Units
47 nF 200 V ac, 630 V dc Through Hole 15mm B32522 ±10% - Polyester - 18mm 5mm 10.5mm 5 x 10.5 x 18mm -
RS Stock No. 172-5660
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32522C1105J000
Brand :EPCOS
THB13.14
Each (In a Bag of 1000)
Units
1 µF 63 V ac, 100 V dc Through Hole 15mm B32522 ±5% - PET - 18mm 5mm 10.5mm 5 x 10.5 x 18mm -
RS Stock No. 172-5966
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.B32560J1225K000
Brand :EPCOS
THB33.538
Each (In a Bag of 300)
Units
2.2 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 8.5mm 9.2mm 8.5 x 9.2 x 9mm -