Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 374 รายการ / Viewing 1 - 20 of 374 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 294-5191
Brand :RS PRO
THB58.342
Each: (In a Pack of 5)
Units
24 V Telephone Slide 50 mA 6.8mm T6.8 44 mm Clear 3.5 lm 5000h
RS Stock No. 104-698
Brand :RS PRO
THB22.137
Each: (In a Pack of 10)
Units
28 V Midget Flange 40 mA 5.84mm T1 3/4 16.1 mm Clear 4.5 lm 4000h
RS Stock No. 589-468
Brand :RS PRO
THB52.388
Each: (In a Pack of 10)
Units
130 V BA9s 20 mA 10mm T3 1/4 28 mm Clear 3 lm 1000h
RS Stock No. 339-3383
Brand :RS PRO
THB33.246
Each: (In a Pack of 5)
Units
24 V ac BA15d 200 mA 16mm T16 35 mm Clear 30 lm 1000h
RS Stock No. 198-719
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A1624
Brand :Omron
THB112.408
Each: (In a Pack of 5)
Units
24 V ac/dc Lead Pins 24 mA - T1 1/4 - Clear - 16000h
RS Stock No. 230-2134
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DL1CE024
THB104.41
Each
Units
24 V BA9s - 11mm - 28 mm Clear - -
RS Stock No. 360-7749
Brand :RS PRO
THB21.037
Each: (In a Pack of 10)
Units
12 V BA9s 170 mA 10mm T10 28 mm Clear 9.4 lm 3000h
RS Stock No. 564-497
Brand :RS PRO
THB40.21
Each: (In a Pack of 5)
Units
60 V Telephone Slide 20 mA 5.4mm T5.5 30 mm Clear 2 lm 5000h
RS Stock No. 106-341
Brand :RS PRO
THB17.651
Each: (In a Pack of 10)
Units
24 → 28 V E10 71/83 mA 10mm T3 1/4 28 mm Clear 4.5 lm 25000h
RS Stock No. 104-682
Brand :RS PRO
THB37.256
Each: (In a Pack of 10)
Units
28 V Midget Flange 40 mA 5.84mm T1 3/4 16.1 mm Clear 4.5 lm 4000h
RS Stock No. 610-0774
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DL1CE130
THB355.27
Each
Units
130 V BA9s - 11mm - 28 mm Clear - -
RS Stock No. 294-5163
Brand :RS PRO
THB48.188
Each: (In a Pack of 5)
Units
24 V Telephone Slide - 4.2mm T4.5 16.5 mm Clear 0.8 lm 5000h
RS Stock No. 360-7777
Brand :RS PRO
THB21.803
Each: (In a Pack of 10)
Units
24 V BA9s 80 mA 10mm T10 28 mm Clear 6.3 lm 7000h
RS Stock No. 655-9031
Brand :RS PRO
THB15.71
Each
Units
3.6 V P13.5s 500 mA 11.3mm B3 1/2 29 mm Clear 17 lm 30h
RS Stock No. 655-9621
Brand :RS PRO
THB36.234
Each: (In a Pack of 5)
Units
28 V Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
RS Stock No. 360-7761
Brand :RS PRO
THB25.671
Each: (In a Pack of 10)
Units
24 V BA9s 70 mA 10mm T10 28 mm Clear 6.3 lm 10000h
RS Stock No. 655-9801
Brand :RS PRO
THB29.528
Each: (In a Pack of 10)
Units
24 V Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
RS Stock No. 360-7862
Brand :RS PRO
THB26.263
Each: (In a Pack of 10)
Units
48 V BA9s 42 mA 10mm T10 28 mm Clear 6.3 lm 5000h
RS Stock No. 104-547
Brand :RS PRO
THB32.538
Each: (In a Pack of 10)
Units
48 V Midget Flange 25 mA 5.84mm T1 3/4 16.1 mm Clear 4 lm 2500h
RS Stock No. 105-102
Brand :RS PRO
THB24.923
Each: (In a Pack of 10)
Units
24 V BA9s 83 mA 10.5mm T3 1/4 29 mm Clear 6.3 lm 10000h
Related Products
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is ...
This RS Pro signal filament lamp is commonly ...
Description:
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries. Midget bayonet (BA9s) base Durable light source High-quality clear light.
Designed for use in areas where a sealed ...
Description:
Designed for use in areas where a sealed front panel switch is required to work in hostile environmentsSupplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...