Metal Halide Lamps

Metal halide lamps are also known as an ’MH’ lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular due to its good quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.
Why Metal Halide Lamps
Metal halide lamps are small in comparison to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch.
Applications
MH lamps are typically found in:
• Stadiums and Arenas
• Sports Fields
• Car Parks
• Street Lighting
Types of Metal Halide Lamp Caps
There are several different cap types for Metal Halide lamps, these include:
• G12
• G8.5
• GX10
• RX7s
• RX7s-24
• Screw
• Giant Screw

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Lamp Type Wattage Lamp Base Lamp Shape Fitting Type Mounting Orientation Internal Ignitor Length Colour Temperature Lamp Finish Colour Rendering Luminosity Diameter Life Hours
RS Stock No. 138-5625
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928070119230
THB1,837.49
1 Box of 1
Box(es)
CDM-T 230 W E40 Tubular Enclosed Universal - 257 mm 4200K Clear 88 21900 lm 47mm 30000h
RS Stock No. 138-5631
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928070319230
THB2,064.97
Each
Units
CDM-T 360 W E40 Tubular Enclosed Horizontal - 257 mm 4200K Clear 88 35270 lm 47mm 30000h
RS Stock No. 138-5633
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928070219830
THB2,061.37
Each
Units
CDM-E 360 W E40/45 Tubular Enclosed Universal - 226 mm 4200K Diffused 88 34100 lm 91mm 30000h
RS Stock No. 138-5632
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928070419830
THB2,164.09
Each
Units
CDM-E 230 W E40 Elliptical Enclosed Universal - 226 mm 4200K Diffused 90 21140 lm 91mm 30000h
RS Stock No. 138-5629
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928183505130
THB1,119.54
Each
Units
CDM-Tm 20 W GU6.5 Candle Enclosed Universal - 56.7 mm 3000K Clear 90 1800 lm 13.3mm 20000h
RS Stock No. 138-5630
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.928070119230
THB1,847.47
Each
Units
CDM-T 230 W E40 Tubular Enclosed Universal - 257 mm 4200K Clear 88 21900 lm 47mm 30000h
Related Products
The XF Series of hazardous area Ex d ...
Description:
The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, ...
A selection of incandescent, LED and neon bulbs ...
Description:
A selection of incandescent, LED and neon bulbs for use with XVB, XVD and XVP modular signal towers. LEDs have a BA 15d base fittingIncandescent and neon have a BA9S base fitting12V, 24V 110V or 120VAmber (orange), clear, blue, green, ...
LED alternative to conventional high voltage lampsMercury-free lampsLong ...
Description:
LED alternative to conventional high voltage lampsMercury-free lampsLong lifetime of up to 15,000 hVery low energy consumptionIdeal for decorative and free-burning applications.
This RS Pro IP40 led lamp is an ...
Description:
This RS Pro IP40 led lamp is an ideal replacement for HID lamps (High-Pressure Sodium Vapour and Metal Halide) in openings such as low and high bay fittings. With 360° light output this lamp ensures there are no dark spots. ...