Emergency Lighting

What is Emergency Lighting?
Emergency lighting is commonly found above or to the side of an emergency exit. They can also provide a secondary light source in the event of an emergency or power outage in a building or space.

How do emergency light fittings work?
An emergency light fitting is designed with a separate, isolated power source, and can also be connected to a buildings main power circuitry. If there is an emergency, this kind of set up provides a backup and allows the lighting to turn or remain on automatically. Ensuring that people within the building or area have emergency escape lighting and can find safe passage out effectively.

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously, and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Types of Emergency Lighting
Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to the weather and damage.
Batten light fittings house longer bulbs and feature a lightweight aluminium body, this type of lighting is a great solution for providing illumination in large areas.

Types of Bulbs
Halogen bulbs are an inexpensive solution to accommodate emergency luminaries. They use halogen gas to power them and produce a white light.
LED produce a high quality white light and offer a long shelf life, they’re also easy to replace.

Features of Emergency Lighting
• Self-test features available in some models to ensure correct operation
• LED lights and their lamps are easy to replace and are cost effective
• Some units feature tilt and pan heads to adjust the flow of light in certain directions
• Several hours emergency duration
• LED fittings incorporated into some devices alert you to lamp status and faults
• Durable bodies include polycarbonate
• Accommodates some fire safety regulations

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 28 รายการ / Viewing 1 - 20 of 28 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Maintained Length Width Depth Duration Fitting Type IP Rating Light Style Wattage Lamp Type Lamp Supplied Luminosity EU Energy Efficiency Rating Voltage Rating
ใหม่ / New
RS Stock No. 179-4143
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVEMSCM-6
Brand :ABB
THB31,460.00
Each
Units
Maintained 335 mm 52 mm 225 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4145
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVBEMSCM-1
Brand :ABB
THB31,174.00
Each
Units
Maintained 335 mm 52 mm 225 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4146
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EVRSK50CM
Brand :ABB
THB10,582.00
Each
Units
- - - - - - - - - - - - - -
ใหม่ / New
RS Stock No. 179-4137
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.03-01304P
Brand :ABB
THB1,430.00
Each
Units
- - - - - - - - - - - - - -
ใหม่ / New
RS Stock No. 179-4135
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PLQLEDP
Brand :ABB
THB20,478.00
Each
Units
Maintained 379 mm 72 mm 232 mm 100000h - - - 2.4 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4131
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PEJLWEM-1
Brand :ABB
THB68,640.00
Each
Units
Maintained 558 mm 130 mm 280 mm 100000 - - - 9 W LED Yes - - 6.4 V
ใหม่ / New
RS Stock No. 179-8133
Brand :RS PRO
THB2,045.22
Each
Units
Non Maintained 273 mm 55 mm 260 mm 35000h Twin Spot IP20 - 2 x 3.5 W LED Yes 390 lm - 220 → 240 V ac
ใหม่ / New
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PWEXLEDP-2
Brand :ABB
THB34,863.00
Each
Units
Maintained 380 mm 130 mm 190 mm 100000h - - - 3.2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4151
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVEMSWM-2
Brand :ABB
THB32,318.00
Each
Units
Maintained 335 mm 58 mm 208 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4132
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PWEXLEDP-1
Brand :ABB
THB34,863.00
Each
Units
Maintained 380 mm 130 mm 190 mm 100000h - - - 3.2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4147
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EVRSK100CM
Brand :ABB
THB11,440.00
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 176-6531
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.48633
Brand :Sylvania
THB9,471.12
Each
Units
Maintained 1.578 m 110 mm 78 mm 3h Luminaire IP65 Downlight 60 W LED Yes 7200 lm - 220 → 240 V
ใหม่ / New
RS Stock No. 179-4150
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVEMSWM-1
Brand :ABB
THB32,318.00
Each
Units
Maintained 335 mm 58 mm 208 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4149
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EVWSK300CM
Brand :ABB
THB20,706.00
Each
Units
- 3.3 m - - - - - - - - - - - -
ใหม่ / New
RS Stock No. 179-4142
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVEMSCM-5
Brand :ABB
THB31,460.00
Each
Units
Maintained 335 mm 52 mm 225 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4138
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PLROLEDP
Brand :ABB
THB27,113.00
Each
Units
Maintained 464 mm 121 mm 158 mm 100000h - - - 2.4 W LED Yes - - -
RS Stock No. 176-6528
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.48620
Brand :Sylvania
THB8,618.73
Each
Units
Maintained 1.278 m 110 mm 78 mm 3 h, 50000 h Luminaire IP65 Downlight 40 W LED Yes 5000 lm - 220 → 240 V
ใหม่ / New
RS Stock No. 179-4141
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVEMSCM-3
Brand :ABB
THB31,174.00
Each
Units
Maintained 335 mm 52 mm 225 mm 100000h - - - 2 W LED Yes - - -
ใหม่ / New
RS Stock No. 179-4153
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PELEVBEMSWM-1
Brand :ABB
THB32,318.00
Each
Units
- 335 mm 58 mm 208 mm - - - - 2 W LED - - - 3.2 V
ใหม่ / New
RS Stock No. 179-4136
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PLRLEDP
Brand :ABB
THB24,930.00
Each
Units
Maintained 370 mm 120 mm 164 mm 100000h - - - 2.4 W LED Yes - - -
Related Products
SPITIFRE SINGLE LED KIT. Features1 year warrantyEmergency classificationLED ...
Description:
SPITIFRE SINGLE LED KIT. Features1 year warrantyEmergency classificationLED technology 75,000 hours lamp lifeHigh temperature NiCad batteriesArchitecturally pleasing Unique slide connect bracket that provides strength and enables quick and easy maintenanceLarge terminal block (16mm2) for easy wiringIncludes all ...
Features3 year warrantySuperior photometric classificationLED technology 100,000 hours ...
Description:
Features3 year warrantySuperior photometric classificationLED technology 100,000 hours lamp lifeSingle or dual LED optionHigh temperature NiCad batteriesSpring fixing design allows for different ceiling thickness(1mm-20mm)White adaptors included to convert standard 60mm lamhead to 85mm diameter and 141mm diameter ...
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp lifeAdvanced pulsetime dual rate battery charger with high temperature NiCad batteriesQuickfit® unique steel slide ...
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology 100,000 hours lamp lifeVermin resistanceAdvanced pulsetime dual rate battery charger with high temperature NiCad batteriesUnique internal steel slide connect bracket for quick installation and easy maintenanceStrong steel body and end capAnti-tamper ...