Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape composed with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure.

Features and Benefits

Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm all the up to 11500 rpm. Both backward and forward facing fan blades

Factors to consider when choosing:

  • Pressure requirements
  • Flow requirements
  • Gas consumption
  • Inlet temperature
  • Ambient Temperature
  • Operating altitude of the blower

Where are blowers used?

Blowers are widely used in all manner of everyday items, such as:

  • HVAC systems
  • Dust control
  • Pressure Blowers
  • Air Conditioners
  • Vacuum cleaners
  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?

Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.

In Centrifugal fans the airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
RS Stock No. 787-8967
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FW1251-A1051C2AL
Brand :ARX
THB438.98
Each
Units
12 V dc Blower DC 6.97m³/h CeraDyna 51mm 51mm 15mm 51 x 51 x 15mm 5500rpm 37dB(A) Sleeve - -
RS Stock No. 787-8964
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FW1275-A1041C2AL
Brand :ARX
THB474.80
Each
Units
12 V dc Blower DC 16.58m³/h CeraDyna 75mm 75mm 15mm 75 x 75 x 15mm 4500rpm 51.3dB(A) Sleeve 80.8mm -
RS Stock No. 787-8960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FW2451-A1051C2AL
Brand :ARX
THB513.56
Each
Units
24 V dc Blower DC 6.97m³/h CeraDyna 51mm 51mm 15mm 51 x 51 x 15mm 5500rpm 37dB(A) Sleeve - -