Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.
How do enclosure heating elements work?
Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.
Why use enclosure heating elements?
Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.
Description:
1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display
to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector ...
Description:
The H7AN series of Omron digital counters.All models
are 72mm x 72mm and DIN-Rail mounted. Easy setting with thumb wheel switches. A draw-out construction enables maintenance without rewiring.Models with 2-, 4-, 6-, or 8-digit displays are also available.Complies with UL ...
Description:
Heaters specifically intended for anti-condensation and frost protection
in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp. ...
Description:
Heaters specifically intended for anti-condensation and frost protection
in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp. ...