Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Nominal Current Series
RS Stock No. 764-4115
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3303500
Brand :Rittal
THB80,962.41
Each
Units
- 310 m³/h, 345 m³/h 61dB 500W 230 V ac 550 x 280 x 200mm 200mm 550mm 280mm - - - Top Therm Blue e
RS Stock No. 754-6348
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3201200
Brand :Rittal
THB48,211.77
Each
Units
- 50m³/h - - 100 → 240 V ac 400 x 125 x 155mm 155mm 400mm 125mm - - - Thermoelectric Cooler
RS Stock No. 124-3439
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3186.930
Brand :Rittal
THB106,359.52
Each
Units
2000W 1250m³/h 67dB(A) - 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm Climate Control, E+ Controller 50 → 60Hz - Blue e+