Air vents are openings generally found in walls to create an air flow. Vent grilles are mounted over these spaces which helps to promote and maintain the air flow. The vent grilles also help to direct the flow in the air conditioning systems or for ventilation in windows, walls, roofs, and ceilings. The vent grilles can be used internally and externally
The vent grilles are available in a variety of materials: Aluminium, Plastic, Steel, and Brass. Vent covers can come in different shapes depending on the shape of the air vent: circular, square and oblong being the most popular. The grilles can also come with bespoke patterns to facilitate today's modern living.
Grilles can also be known as vents, ventilation grilles, louvres and ventilation diffusers
Air circulation over time will cause the vent grill to gather dust and dirt so its important to clean the vent covers regularly to guarantee good air quality and efficiency
Description:
The ranges of AC axial compact fans from
ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.The outstanding features of axial fans are their small ...
Description:
This wireless wall fan from Vent-Axia is part
of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes ...
Description:
This wired wall fan from Vent-Axia is part
of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes ...
Description:
This wired window fan from Vent-Axia is part
of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and ...