Actuator Linkage Kits

Actuator linkage kits are critical parts in control devices used in heating, ventilation and air conditioning applications. Simply put, actuators are a part in a system that's responsible for moving and controlling the mechanism. Actuator linkage kits provide all the elements needed for a reliable mechanical connection between, for example, a slipper valve and an actuator. The kit can include an anti-rotation stop, a linkage and a long screw with which to secure the connection.

Why use actuator linkage kits?

Actuator linkage kits ensure a successful installation by creating a properly designed, sized and implemented connection. Most actuators need linkage kits to couple to valve bodies, making them crucial to actuator performance. Physical damage to a valve can occur with the wrong linkage connection type so selecting the correct type is important.

Types of actuator linkage kits

There are many different linkage lengths, crank/lever arm start angles, and crank/lever arm radiuses available. Their qualities include low power consumption, a visible position indication dial, a push button for manual override and maintenance free operation. All linkage kits are mounted in any vertical position with the actuator above the centre line of a valve.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price For Use With
RS Stock No. 504-1652
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-NRE
Brand :Belimo
THB278.34
Each
Units
ESBE Slipper Valve, Pommerening Slipper Valve, Termomix Slipper Valve
RS Stock No. 504-1668
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-NRS
Brand :Belimo
THB588.27
Each
Units
Satchwell MB Slipper Valve
Related Products
The Belimo modulating damper actuator has an adjustable ...
Description:
The Belimo modulating damper actuator has an adjustable U-clamp, which accepts round or square shafts. It is a rotary/louver actuator. It is compatible with all the leading makes of HVAC controls. This actuator operates on stall torque technology, which does ...
The Belimo damper actuator has a modulating control ...
Description:
The Belimo damper actuator has a modulating control type. This actuator has an adjustable U-clamp, which accepts round or square shafts. It is a rotary/louver actuator. It is compatible with all the leading makes of HVAC controls. This actuator operates ...
"'Maintenance free slipper valve actuators designed for 60000 ...
Description:
"'Maintenance free slipper valve actuators designed for 60000 operations. Compatible with all leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves." Stall torque technology, eliminating the need for end switchesLow power consumptionVisible position ...
Schneider MD20B Series 24V and 230V damper actuators ...
Description:
Schneider MD20B Series 24V and 230V damper actuators for operating air control dampers in ventilation and air-conditioning systems for building services installations. For air control dampers up to approximately 4m²Torque: 20 Nm (180 in-lb)Nominal voltage: AC/DC 24V (795-9467) or 230V ...