Cutters

Cutters are handheld tools designed for cutting a variety different materials, such as wires, and other smaller objects potentially too small to be worked on by hand. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.

In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.

What are cutters used for?

While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

Types of Cutters

Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

  • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
  • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
  • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
  • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
  • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
  • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

For more information on cutters, cutter types and best practices, read our comprehensive guide here.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 22 รายการ / Viewing 1 - 20 of 22 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 787-0392
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5341
Brand :Idealtek
THB2,420.62
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0376
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5161
Brand :Idealtek
THB2,232.81
Each
Units
- - Electronics Diagonal Cutters 130 mm 16.0mm - - Yes Steel - - - - -
RS Stock No. 787-0382
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5246.CRBG
Brand :Idealtek
THB2,748.72
Each
Units
- - Electronics Diagonal Cutters 130 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 847-2986
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5350
Brand :Idealtek
THB2,390.23
Each
Units
- - Electronic Cutters 125 mm 12.5mm - - Yes Steel 1.6mm - - - -
RS Stock No. 787-0418
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5542.CRBG
Brand :Idealtek
THB2,521.19
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0405
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5540.CRBG
Brand :Idealtek
THB2,426.01
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0373
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5160
Brand :Idealtek
THB2,394.81
Each
Units
- - Electronics Diagonal Cutters 130 mm 16.0mm - - Yes Steel - - - - -
RS Stock No. 787-0402
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5342.CR.BG.ITR
Brand :Idealtek
THB1,800.69
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0351
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5140.CRBG
Brand :Idealtek
THB1,978.37
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0386
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5247.CRBG
Brand :Idealtek
THB2,711.75
Each
Units
- - Electronics Diagonal Cutters 130 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0370
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5162.CRBG
Brand :Idealtek
THB2,521.19
Each
Units
- - Electronics Diagonal Cutters 130 mm 16.0mm - - Yes Steel - - - - -
RS Stock No. 787-0354
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5141.CRBG
Brand :Idealtek
THB2,283.35
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0409
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5541.CRBG
Brand :Idealtek
THB2,473.29
Each
Units
- - Electronics Diagonal Cutters 125 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 847-2977
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5291.CRBG
Brand :Idealtek
THB2,592.60
Each
Units
- - Tip Cutters 135 mm 18.0mm - - Yes Steel 1.2mm - - - -
RS Stock No. 847-3018
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E351TX.CRBG
Brand :Idealtek
THB7,448.54
Each
Units
- - Electronic Cutters 123 mm 7.7mm - - Yes Tungsten Carbide - - - - -
RS Stock No. 847-2989
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5351.CRBG
Brand :Idealtek
THB2,222.83
Each
Units
- - Electronic Cutters 125 mm 12.5mm - - Yes Steel 1.6mm - - - -
RS Stock No. 787-0367
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5150.CRBG
Brand :Idealtek
THB2,331.10
Each
Units
- - Electronics Diagonal Cutters 125 mm 12.5mm - - Yes Steel - - - - -
RS Stock No. 787-0389
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5233
Brand :Idealtek
THB2,564.02
Each
Units
- - Electronics Diagonal Cutters 135 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 787-0395
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.25.E5250.CRBG
Brand :Idealtek
THB2,510.76
Each
Units
- - Electronics Diagonal Cutters 130 mm 10.0mm - - Yes Steel - - - - -
RS Stock No. 847-2983
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E5352
Brand :Idealtek
THB2,426.06
Each
Units
- - Electronic Cutters 125 mm 12.5mm - - Yes Steel 1.2mm - - - -