Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.

Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.

Specialist Applications

The RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:
•Injection Mould Tooling


•Bearings


•Coupling


•Electrical Equipment


•Lathe Centres



Packaging and Uses

The range also includes a selection of ways to apply the rust inhibitor.
•Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.


Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 7 รายการจาก 7 รายการ / Viewing 1 - 7 of 7 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS Stock No. 235-537
Brand :RS PRO
THB2,737.27
Each
Units
5 L Can Rust Protection - - - -
RS Stock No. 290-4308
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CORTEC VCI 101
THB378.14
Each
Units
- - Corrosion Protection - - - VCI 101
RS Stock No. 290-4320
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CORTEC VpCI 111
THB1,889.58
Each
Units
58.4 x 32.3 mm Tub Corrosion Protection - - - VpCI 111
RS Stock No. 134-7585
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LGAF3E/0.5
Brand :SKF
THB1,678.61
Each
Units
0.5 kg Can Bearings, Bolts, Couplings, Flanges, Guide Pins, Jack Screws, Lathe Centres, Metal Surface, Nuts, Push Rods, Spline Shafts, Studs, Truck & Car Wheel Bearings, Vibrating Screens White +150°C -25°C LGAF 3E
RS Stock No. 303-0357
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FRAMETO 1 LITRE
Brand :Loctite
THB2,812.59
Each
Units
1 L Bottle Rust Protection Green-White +80°C -50°C Loctite 7500
RS Stock No. 290-4342
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CORTEC VCI 133
THB33.328
Each: (In a Pack of 20)
Units
- Foam Square Corrosion Protection - - - VCI 133
RS Stock No. 290-4314
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CORTEC VCI 105
THB1,018.44
Each
Units
58.4 x 19 mm Tub Corrosion Protection - - - VCI 105
Related Products
SAPPHIRE® Aqua-Sil is a high temperature, translucent silicone ...
Description:
SAPPHIRE® Aqua-Sil is a high temperature, translucent silicone grease approved for use with potable water. Potable water and chemically resistant silicone greaseWater Regulations Advisory Scheme – Approved ProductExcellent high temperature performance rangeFor the lubrications of slow speed bearings, slides and ...
All products are water resistant. Non-melting grease designed ...
Description:
All products are water resistant. Non-melting grease designed for use in both plain and anti-friction bearingsExcellent resistance to vibrationExcellent performance and extended lubrication intervals at high temperaturesVery good load resistance to high loadsVery good water resistanceContains molybdenum disulphide.
Kluber fluorinated fluid base oils from Solvay Solexis. ...
Description:
Kluber fluorinated fluid base oils from Solvay Solexis. High temperature, high performance greasesParticularly resistant to oxidation and to chemical agentsCompatible with all types of material over a wide range of temperaturescan be used in the presence of all organic substances ...
The 847 conductive, non-silicone assembly paste from MG ...
Description:
The 847 conductive, non-silicone assembly paste from MG Chemicals is designed to improve the electrical connections between irregular surfaces, loose or vibrating parts. Does not bleed or separate at high temperaturesContains special corrosion inhibiting compoundsWithstands high temperatures without dryingWide ...