Worktops

Worktops provide a solid and stable workspace for wood workers, mechanics, hobbyists, repair workers, packers and many other applications. Worktops are most commonly made from either wood or metal, within these two materials, a range of variations can be found. Within wooden worktops both solid and plywood constructions are available as well as laminated particle board.
When working with liquids, always consider the type of worktop on your workbench. Unlike metal worktops, wooden worktops can be susceptible to liquid damage. When working with liquids and oils, consider a metal worktop that is easy to clean down and that will not face long term degradation due to your natural working conditions.

Worktop materials:
• Hardwood ply
• Laminated particle board
• Steel

Worktops come in a range of sizes to suit either workbench frame kits or as a replacement top for an existing workbench you may already have. Plywood worktops are suitable to be cut down if a fixed size is too big though cut edges should be treated to prevent from any moisture damage over time. Laminated particle board worktops can also be cut though due to their construction it is not advised as the newly cut exposed edge will not have the plastic facing to protect it.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Material Length Width Height
RS Stock No. 135-7359
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TT12075-ESD
Brand :Treston
THB10,034.41
Each
Units
ESD Bench Top - 1200mm 750mm 25mm
RS Stock No. 135-7360
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TT12075-HPL
Brand :Treston
THB7,215.43
Each
Units
Laminate Bench Top Plastic (Edge) 1200mm 750mm 25mm
Related Products
Industrial funnels in high-density polyethylene (HDPE) which confers ...
Description:
Industrial funnels in high-density polyethylene (HDPE) which confers the properties of high strength-to-density, tensile strength, opaqueness and higher-temperature performance. The choices (article, funnel diameter- top i.d., stem diameter- o.d., overall height) are: 845-9523 80mm 9mm 80mm; 845-9526 100mm 11mm ...
Bench cans manufactured from Terne Plate, a Lead-Tin ...
Description:
Bench cans manufactured from Terne Plate, a Lead-Tin Alloy coating applied to steel sheet by hot dipping. One-hand, single motion operation of spring-mounted dasher safely and quickly saturates large wiping cloths and swabs or immerses small parts in cleaning solvent. ...
Adjustable auxiliary top with double jointed arm. Manufactured ...
Description:
Adjustable auxiliary top with double jointed arm. Manufactured from powder coated steel. Providing accessory shelving for your work station which can be rotated freely or tilted up to 25°. With a load capacity of up to 15 kg. Compatible with ...
Adjustable auxiliary top apparatus stand, designed with space ...
Description:
Adjustable auxiliary top apparatus stand, designed with space saving in mind to hold your equipment securely. Manufactured from powder coated steel. With a load capacity of up to 15 kg. Compatible with Concept, Workshop and TP benches. • Load Capacity ...