Tie Hooks

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Length Colour Load Capacity Material Series Temperature Range
RS Stock No. 151-2986
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3540S
Brand :Ergodyne
THB248.13
Each
Units
30mm Orange 20kg Nylon 66 3540 -40 → +80°C
RS Stock No. 151-2988
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3540L
Brand :Ergodyne
THB280.17
Each
Units
50mm Orange 20kg Nylon 66 3540 -40 → +80°C
RS Stock No. 151-2987
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3540M
Brand :Ergodyne
THB260.94
Each
Units
40mm Orange 20kg Nylon 66 3540 -40 → +80°C
Related Products
Used to connect Channel/Strut together at a 90° ...
Description:
Used to connect Channel/Strut together at a 90° angle.
A range of elasticated bungee cords and spider ...
Description:
A range of elasticated bungee cords and spider strapsElasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooksDouble and multi clawed for a range of ’tie-down’ applicationsWater and abrasion resistantBungee cords have two ...
Chalk line reel with ergonomic, aluminium housing. Equipped ...
Description:
Chalk line reel with ergonomic, aluminium housing. Equipped with an anti-wear line guide and rapid winding system.The Ø 1 mm chalk line is made of a polyester / cotton blend and is fitted with a hook.
These splash-resistant L grips comply with the IP ...
Description:
These splash-resistant L grips comply with the IP component program.65. Seal is ensured with an O-ring to prevent water from penetrating into the interior of the key slots.They include combinations of keys harmonised with electronics industry standards:405, 455, 1242E, 2433 ...