Ladder Accessories

A range of accessories for use with ladders to improve safety, security and transportTypes of Accessory Roof Rack Clamps: Ladders are often transported on the roofs of workers vans and cars. These metal clamps enable ladders to be attached securely and safely to the vehicle roof. They have padlocks to prevent theft and can be detached when not in use Ladder Stopper: Ladder stoppers are designed to provide extra stability when using ladder by preventing it from slipping or pivoting to one side. The ladder stopper consists of a metal 'T' shaped plate secured to a heavy-duty rubber base. The plate holds the foot of the ladder in place and the rubber base grips the ground securely. This device eliminates the need for a second person to foot the ladder Ladder Mat: Ladder mats are made from heavy-duty rubber and designed to prevent ladders from slipping on uneven or slippery ground. Ladder Stand Off: A ladder stand-off hooks on to the ladder and is used to position the ladder away from the wall to provide extra work space. Adjustable Safety Legs: Adjustable safety legs are designed to provide extra stability for ladders by expanding the overall footprint. Safety legs are bolted to the side of the ladder and have self-levelling feet to accommodate uneven surfaces Ladder Carrying Bag: Ladder carrying bags designed for the easy transportation of telescopic ladders

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Accessory Type
RS Stock No. 660-1173
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40500
Brand :Zarges
THB1,830.94
Each
Units
Ladder Stay
RS Stock No. 669-3576
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40980P
Brand :Zarges
THB1,076.28
1 Pair
Pair(s)
Roof Rack Clamp
RS Stock No. 669-3585
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.100101
Brand :Zarges
THB1,257.88
Each
Units
Ladder Mat
RS Stock No. 669-3554
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9129
Brand :Zarges
THB1,599.94
Each
Units
Carry Bag
RS Stock No. 799-0644
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.40926
Brand :Zarges
THB4,887.91
Each
Units
Ribbed Aluminium Sheet
RS Stock No. 669-3588
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.100018
Brand :Zarges
THB4,556.46
Each
Units
Ladder Stopper
Related Products
Professional glass fibre stiled extension ladder with aluminium ...
Description:
Professional glass fibre stiled extension ladder with aluminium rungs that is suitable for use in electrical applications. The ladder is also fitted with wall running wheels for easy use and to eliminate wear. 280 mm distance between rungsRung size of ...
Professional 3 part glass fibre combination ladder designed ...
Description:
Professional 3 part glass fibre combination ladder designed specifically to be used in electrically hazardous areas making it an excellent option for use on railways, power stations or around cabling. 3 sections of 8 rungsAluminium side locking arm for 'A' ...
The Zarges Z300 Multi-purpose ladder offers a number ...
Description:
The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily ...
Zarges GRP step ladders with glass reinforced polyester ...
Description:
Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas. These ladders are convenient and comfortable but also offer safe standing on the platform. • Aluminium alloy treads, 80 mm ...