Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 752-7521
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIP-325 PT PBMG+PL.CIERRE+POF
Brand :CAHORS
THB5,139.83
Each
Units
300 mm 250 mm 140mm Glass Reinforced Plastic Yes IP65 Yes - Yes Grey - MINIPOL Yes General Purpose
RS Stock No. 752-7555
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIP-43 PBMG+PL.CIERRE+POF
Brand :CAHORS
THB8,714.83
Each
Units
400 mm 300 mm 200mm Glass Reinforced Plastic No IP65 Yes - Yes Grey - MINIPOL Yes General Purpose
RS Stock No. 752-7552
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIP-325 PBMG+PL.CIERRE+POF
Brand :CAHORS
THB6,721.85
Each
Units
300 mm 250 mm 140mm Glass Reinforced Plastic No IP65 Yes - Yes Grey - MINIPOL Yes General Purpose