Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 21 - 22 รายการจาก 22 รายการ / Viewing 21 - 22 of 22 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
RS Stock No. 867-3791
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1422N4SSE12FQT
Brand :Hammond
THB398,156.93
Each
Units
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1525.52 x 322.33mm 322.3mm 2136.9 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 123-0647
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSYPLA553G
THB10,527.85
Each
Units
1 IP65 Thalassa PLA Sealed PET Grey 500 x 500 x 320mm 320mm 500 mm 500 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
Related Products
A range of internal doors for use with ...
Description:
A range of internal doors for use with Spacial CRN, S3D and S3X enclosures. • Sheet steel with a grey (RAL 7035) polyester powder finish• 3 mm double bar lock• Reversible• Maximum load 30 kg/m²• Green premium product• RoHS compliant. ...
Rose IG Stainless steel industrial enclosures are made ...
Description:
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws ...
The enclosure is manufactured from steel, coated with ...
Description:
The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.The enclosure comes complete with a galvanised steel backplate.Gland plates are fitted top and bottom for easy cable entry.The door can be ...
The enclosure is manufactured from steel, coated with ...
Description:
The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.The enclosure comes complete with a galvanised steel backplate.Gland plates are fitted top and bottom for easy cable entry.The door can be ...