Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for a controlled rotation of one of them. The way they work is simple and based on three main elements:

• Leaves– Two elements used for mounting both objects together
• Pin – Pin can also be called a rod and is a part designed to hold leaves and knuckles together. Placed within the knuckle allows a rotation movement.
• Knuckle – This part is designed to create a joint between leaves. Knuckle secure and hold a pin.

What are the most popular hinges?
One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check a weight of the gate before mounting.
For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.

Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe.
For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.

Spring Hinges are a unique type of hinges that allow a rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in automatic open or closed position.

How self-closing hinges system work?
In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.

How to choose the correct hinge?
To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:
• A weight of a gate/door (max load)
• Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
• Type (concealed, tee, heavy duty, door and butt hinge)
• Mounting type (Screw, Weld-on etc.)
• Features such as self-closing or even soft closing
• Mounting type (Screw, Weld-on etc.)

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 233 รายการ / Viewing 1 - 20 of 233 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style Finish Fixing Hole Size Handed Colour
RS Stock No. 917-4298
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.62-1-3570
Brand :Pinet
THB186.915
Each: (In a Pack of 2)
Units
Stainless Steel Concealed Free Swinging 60mm - 2.5mm Screw Fixed Plain 5.3 mm, 12 x 6.5 mm - -
RS Stock No. 687-477
Brand :Pinet
THB61.06
Each: (In a Pack of 6)
Units
Steel Square Free Swinging 40mm 40mm 2mm - Removable Zinc Plated - - -
RS Stock No. 328-9802
Brand :Pinet
THB583.01
Each: (In a Pack of 2)
Units
Aluminium Piano Style Free Swinging 1000mm 50mm 1.5mm - - - - - -
RS Stock No. 328-9666
Brand :Pinet
THB893.14
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1020mm 25mm 1mm - - - - - -
RS Stock No. 473-2161
Brand :Pinet
THB578.97
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1000mm 50mm 1.2mm - - - - - -
RS Stock No. 917-4602
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.14-7-3572
Brand :Pinet
THB219.705
Each: (In a Pack of 2)
Units
Steel Flat Free Swinging 140mm 25.5mm - Weld-on Fixed Plain - - -
RS Stock No. 328-9644
Brand :Pinet
THB405.91
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1020mm 20mm 0.8mm - - - - - -
RS Stock No. 917-4270
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.70-1-9001
Brand :Pinet
THB197.45
Each: (In a Pack of 2)
Units
Steel Concealed Free Swinging 52mm 112mm 81mm Screw Spring Loaded Nickel Plated 3.5 mm, 4 x 8 mm - -
RS Stock No. 407-7133
Brand :Pinet
THB333.46
Each: (In a Pack of 2)
Units
Steel Concealed Free Swinging 44mm 32mm 2mm - Double Pinned Zinc Plated 3.5mm - -
RS Stock No. 347-8125
Brand :Pinet
THB339.09
Each: (In a Pack of 2)
Units
Steel Piano Style Free Swinging 1020mm 50mm 1.2mm - - - - - -
RS Stock No. 347-8614
Brand :Pinet
THB989.045
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1020mm 40mm 1.5mm - - - - - -
RS Stock No. 917-4504
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.41-1-3523
Brand :Pinet
THB3,456.55
Each
Units
Aluminium Piano Style Free Swinging 2000mm 60mm 2mm - Fixed Plain - - -
RS Stock No. 270-2770
Brand :Pinet
THB64.10
Each: (In a Pack of 2)
Units
Steel - Free Swinging 60mm 40mm 1.5mm - Fixed - - - -
RS Stock No. 347-8478
Brand :Pinet
THB205.08
Each: (In a Pack of 2)
Units
Stainless Steel Concealed, Spring-Action Spring 82mm 18.2mm 2.8mm Bolt-on - Raw 4.2mm Left -
RS Stock No. 270-2641
Brand :Pinet
THB135.66
Each: (In a Pack of 2)
Units
Stainless Steel Square Free Swinging 40mm 40mm 2mm - Riveted Raw - - -
RS Stock No. 917-4289
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.70-1-9002
Brand :Pinet
THB593.415
Each: (In a Pack of 2)
Units
Stainless Steel Concealed Free Swinging 52mm 112mm 81mm Screw Spring Loaded Electro Polished 3.5 mm, 4 x 8 mm - -
RS Stock No. 347-8591
Brand :Pinet
THB666.915
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1020mm 30mm 1mm - - - - - -
RS Stock No. 330-8307
Brand :Pinet
THB504.75
Each: (In a Pack of 2)
Units
Stainless Steel Square Free Swinging 80mm 80mm 2.5mm Screw Removable Raw M4 - -
RS Stock No. 347-8074
Brand :Pinet
THB245.185
Each: (In a Pack of 2)
Units
Steel Piano Style Free Swinging 1020mm 20mm 0.8mm - - - - - -
RS Stock No. 347-8636
Brand :Pinet
THB1,439.64
Each: (In a Pack of 2)
Units
Stainless Steel Piano Style Free Swinging 1020mm 60mm 2mm - - - - - -