Extension Springs

คัดกรอง / Filters

กำลังดูสินค้า 41 - 60 รายการจาก 60 รายการ / Viewing 41 - 60 of 60 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Material Free Length Maximum Extended Length Outside Diameter Wire Diameter Initial Tension Spring Rate Ends
RS Stock No. 751-691
Brand :RS PRO
THB34.472
Each: (In a Pack of 10)
Units
Steel 25mm 80.80mm 5mm 0.45mm 6.48N 0.11N/mm -
RS Stock No. 821-419
Brand :RS PRO
THB35.754
Each: (In a Pack of 10)
Units
Stainless Steel 22.1mm 42.30mm 3.2mm 0.45mm 8.91N 0.407N/mm -
RS Stock No. 751-764
Brand :RS PRO
THB37.265
Each: (In a Pack of 10)
Units
Steel 31mm 53.6mm 4.5mm 0.63mm 18.3N 0.7N/mm -
RS Stock No. 751-859
Brand :RS PRO
THB36.853
Each: (In a Pack of 10)
Units
Steel 44.1mm 73.80mm 6.3mm 0.9mm 37.1N 1.06N/mm -
RS Stock No. 751-714
Brand :RS PRO
THB34.472
Each: (In a Pack of 10)
Units
Steel 27.7mm 80mm 5.5mm 0.5mm 7.80N 0.13N/mm -
RS Stock No. 436-0570
Brand :RS PRO
THB249.96
Each
Units
- 254mm - - - - - -
RS Stock No. 751-837
Brand :RS PRO
THB43.353
Each: (In a Pack of 10)
Units
Steel 44.6mm 130.20mm 9mm 0.8mm 19N 0.19N/mm -
RS Stock No. 751-742
Brand :RS PRO
THB35.434
Each: (In a Pack of 10)
Units
Steel 30.4mm 86.6mm 6mm 0.55mm 9.5N 0.15N/mm -
RS Stock No. 821-481
Brand :RS PRO
THB40.927
Each: (In a Pack of 10)
Units
Stainless Steel 41.4mm 125.70mm 6mm 0.55mm 7.9N 0.08N/mm -
RS Stock No. 751-900
Brand :RS PRO
THB47.298
Each: (In a Pack of 10)
Units
Steel 82.8mm 241.8mm 12mm 1.1mm 35.8N 0.2N/mm -
RS Stock No. 821-504
Brand :RS PRO
THB37.86
Each: (In a Pack of 10)
Units
Stainless Steel 35mm 101.50mm 7mm 0.63mm 1N 0.13N/mm -
RS Stock No. 821-532
Brand :RS PRO
THB46.13
Each: (In a Pack of 10)
Units
Stainless Steel 38.5mm 106.00mm 7.5mm 0.7mm 12.8N 0.17N/mm -
RS Stock No. 894-6803
Brand :RS PRO
THB213.33
Each
Units
Steel Bright Zinc Plated 200mm - - - - - -
RS Stock No. 751-770
Brand :RS PRO
THB34.93
Each: (In a Pack of 10)
Units
Steel 35mm 101.5mm 7mm 0.63mm 12.2N 0.16N/mm -
RS Stock No. 751-685
Brand :RS PRO
THB33.648
Each: (In a Pack of 10)
Units
Steel 22.1mm 42.3mm 3.2mm 0.45mm 10.70N 0.49N/mm -
RS Stock No. 821-497
Brand :RS PRO
THB35.754
Each: (In a Pack of 10)
Units
Stainless Steel 31mm 53.60mm 4.5mm 0.63mm 15.2N 0.58N/mm -
RS Stock No. 894-6800
Brand :RS PRO
THB231.65
Each
Units
Steel Black 250mm - - - - - -
RS Stock No. 683-1649
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.4300-3736
Brand :Pressmaster
THB330.115
Each (In a Bag of 2)
Units
- - - - - - - -
RS Stock No. 683-1645
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.4300-3735
Brand :Pressmaster
THB330.115
Each (In a Bag of 2)
Units
- - - - - - - -
RS Stock No. 803-4433
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1212047
THB154.28
Each
Units
- - - - - - - -
Related Products
Manufactured from high tensile strength piano/music wire, with ...
Description:
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends. Attached at both endsSprings absorb and store energyCreate resistance to pulling forceInitial tension manipulation can achieve individual requirementsWound to oppose extension.
Extension springs are coiled attached by two components ...
Description:
Extension springs are coiled attached by two components from both ends of the spring. When pulled apart the extension springs pull them back together again. The springs tension can be adapted depending on the applications load requirements. Absorb and store ...
Bright zinc steel RS 894-6803Black epoxy steel RS ...
Description:
Bright zinc steel RS 894-6803Black epoxy steel RS 894-6806, 894-6800.
Kits of high quality stainless steel wire springs ...
Description:
Kits of high quality stainless steel wire springs to DIN17224 No. 14310 or BS2056 EN58ASupplied in plastic compartment box with spring sizes and box layout information.