Magnetic Catches

Magnetic catches are a simple and effective way to hold doors in cabinets and enclosures closed and have no moving parts. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door. Magnetic latches are available with a wide range of holding forces and can also tolerate misalignment Types of Magnetic CatchMagnetic catches can be round or rectangular in shape and are available in a range of mounting and fixing styles Mounting Types
  • Flush Mounted: These magnetic catches are recess fitted underneath the surface of the panel or door giving an attractive and functional flush finish
  • Surface Mounted: These magnetic catches are mounted on the top of the surface of the door or panel
Fixing Methods
  • Screw: These catches are affixed with screws which offers vibration resistance
  • Snap-in: These catches feature panel mounting flanges and snap directly into a hole and are quick and easy to install
  • Self-adhesive: These catches have an adhesive strip which secures the catch to the door and are simple to install
Counter PlatesCounter Plates are magnetically receptive steel strips that are used with the magnetic catches in non-metallic enclosures or cabinets. The counter plate can be screw mounted or adhesive mounted.UsesMagnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Uses Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 10 รายการจาก 10 รายการ / Viewing 1 - 10 of 10 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Shape Mounting Affixing Method Housing Material Holding Force
RS Stock No. 917-4359
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.842082
Brand :Pinet
THB190.445
Each: (In a Pack of 2)
Units
Rectangular Surface Screw Plastic -
RS Stock No. 293-7875
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-7-3674
Brand :Pinet
THB130.245
Each: (In a Pack of 2)
Units
Rectangular - Snap-In PP 15kg
RS Stock No. 183-1620
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1673681
Brand :Pinet
THB1,298.77
1 Pair
Pair(s)
- - - Brass -
RS Stock No. 183-1619
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1673494
Brand :Pinet
THB1,241.00
1 Pair
Pair(s)
- - Screw Die Cast Zinc 4kg
RS Stock No. 436-6922
Brand :Pinet
THB293.91
Each
Units
Rectangular - Screw Steel 2.7kg
RS Stock No. 917-4368
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-7-4207
Brand :Pinet
THB188.165
Each: (In a Pack of 2)
Units
Rectangular Surface Screw Steel 4kg
RS Stock No. 183-1618
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1673483
Brand :Pinet
THB624.44
1 Pair
Pair(s)
- - Screw Die Cast Zinc 4kg
RS Stock No. 293-7881
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-7-3675
Brand :Pinet
THB59.745
Each: (In a Pack of 2)
Units
Rectangular - Screw Plastic -
RS Stock No. 917-4355
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-7-4204
Brand :Pinet
THB304.895
Each: (In a Pack of 2)
Units
Rectangular Surface Screw Plastic 3kg
RS Stock No. 917-4361
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-7-3611
Brand :Pinet
THB1,452.14
Each
Units
Rectangular Surface Screw Die Cast Zinc 8kg